DINRAIL 35X7.5MM SOL ST 406.4MM - 915070 - Hardware, Fasteners, Accessories
Din Rail Hardware, Fasteners, Accessory Weidmuller 915070
| Digi-Key Part Number | 915070-ND |
10 |
6.39600 |
Extended Price
63.96 |
| Manufacturer Part Number | 915070 | |||
| Description | DINRAIL 35X7.5MM SOL ST 406.4MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 915070 |
| Vendor | Weidmuller |
| Category | Hardware, Fasteners, Accessories |
| Slotted/Unslotted | Unslotted |
| Length | 16.0" (406.4mm) |
| Thickness | 1.0mm |
| Size | 1.38" W x 0.30" H (35.0mm x 7.5mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
915070 915070 |
DINRAIL 35X7.5MM SOL ST 406.4MM - 915070 (915070-ND) - Hardware, Fasteners, Accessories
Related parts Din Rail Hardware, Fasteners, Accessory Weidmuller 915070DINRAIL 35X7.5MM SOL ST 406.4MM - 915070
Order 'dinrail 35x7.5mm sol st 406.4mm - 915070' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915070-ND.
DINRAIL 35X7.5MM SOL ST 152.4MM - 915060
Order 'dinrail 35x7.5mm sol st 152.4mm - 915060' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915060-ND.
DINRAIL 35X7.5MM SOL ST 203.2MM - 915062
Order 'dinrail 35x7.5mm sol st 203.2mm - 915062' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915062-ND.
DINRAIL 35X7.5MM SOL ST 228.6MM - 915063
Order 'dinrail 35x7.5mm sol st 228.6mm - 915063' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915063-ND.
DINRAIL 35X7.5MM SOL ST 254MM - 915064
Order 'dinrail 35x7.5mm sol st 254mm - 915064' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915064-ND.
DINRAIL 35X7.5MM SOL ST 279.4MM - 915065
Order 'dinrail 35x7.5mm sol st 279.4mm - 915065' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915065-ND.
DINRAIL 35X7.5MM SOL ST 304.8MM - 915066
Order 'dinrail 35x7.5mm sol st 304.8mm - 915066' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915066-ND.
DINRAIL 35X7.5MM SOL ST 355.6MM - 915068
Order 'dinrail 35x7.5mm sol st 355.6mm - 915068' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915068-ND.
DINRAIL 35X7.5MM SOL ST 381MM - 915069
Order 'dinrail 35x7.5mm sol st 381mm - 915069' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915069-ND.
DINRAIL 35X7.5MM SOL ST 457.2MM - 915072
Order 'dinrail 35x7.5mm sol st 457.2mm - 915072' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915072-ND.
DINRAIL 35X7.5MM SOL ST 482.6MM - 915073
Order 'dinrail 35x7.5mm sol st 482.6mm - 915073' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915073-ND.
DINRAIL 35X7.5MM SOL ST 533.4MM - 915075
Order 'dinrail 35x7.5mm sol st 533.4mm - 915075' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915075-ND.
DINRAIL 35X7.5MM SOL ST 609.6MM - 915078
Order 'dinrail 35x7.5mm sol st 609.6mm - 915078' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915078-ND.
DINRAIL 35X7.5MM SLOT-5MM ST 2M - 0514500000
Order 'dinrail 35x7.5mm slot-5mm st 2m - 0514500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0514500000-ND.
DINRAIL 35X7.5MM SOLID ALUM 2M - 0330800000
Order 'dinrail 35x7.5mm solid alum 2m - 0330800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0330800000-ND.
Options for Din Rail Hardware, Fasteners, Accessory Weidmuller 915070
Send this link via E-Mail
Help With This Screen
