CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10 - Cable, Wire
| Digi-Key Part Number | C0433-1000-ND |
1 5 |
193.55000 170.77600 |
Extended Price
193.55 853.88 |
| Manufacturer Part Number | C0433A.21.10 | |||
| Description | CABLE 2COND 20AWG UNSHIELD PLTC | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0433A.21.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 20 AWG |
| Maximum Temperature | 105°C |
| Conductor Strand | 7/28 |
| Voltage | 300V |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0433A 21 10 C0433A2110 C0433 1000 ND C04331000ND C0433-1000 |
C0433A.21.10 Specification Sheet
CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10 (C0433-1000-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10
Order 'cable 2cond 20awg unshield pltc - C0433A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0433-1000-ND.
CABLE 2COND 18AWG UNSHIELD 1000' - E1502S.41.03
Order 'cable 2cond 18awg unshield 1000' - E1502S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1502S.41.03-ND.
CABLE 2COND 16AWG UNSHIELD 1000' - E1512S.41.03
Order 'cable 2cond 16awg unshield 1000' - E1512S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1512S.41.03-ND.
CABLE 2COND 12AWG UNSHIELD 1000' - E1532S.41.03
Order 'cable 2cond 12awg unshield 1000' - E1532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1532S.41.03-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1302-1000-ND.
MIC CABLE SHLD 2COND 20AWG - C1302-100
Order 'mic cable shld 2cond 20awg - C1302-100' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-100-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-500-ND.
CABLE AUDIO 2COND 20AWG BLACK - C2509.46.01
Order 'cable audio 2cond 20awg black - C2509.46.01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2509-1000-ND.
CABLE AUDIO 2COND 20AWG BLACK - C2509.46.01
Order 'cable audio 2cond 20awg black - C2509.46.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2509-5000-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10
Order 'cable riser shield 2cond 20awg - E2022S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S-1000-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.41.10
Order 'cable riser shield 2cond 20awg - E2022S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S.41.10-ND.
HOOK-UP WIRE GRAY SOLID 20AWG - C2028-21-10
Order 'hook-up wire gray solid 20awg - C2028-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2028S-1000-ND.
HOOK-UP WIRE GRAY STRAND 20AWG - C2040-21-10
Order 'hook-up wire gray strand 20awg - C2040-21-10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2040S-1000-ND.
HOOK-UP WIRE GRAY STRAND 20AWG - C2102-21-10
Order 'hook-up wire gray strand 20awg - C2102-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2102S-1000-ND.
HOOK-UP WIRE GRAY SOLID 20AWG - C2118-21-10
Order 'hook-up wire gray solid 20awg - C2118-21-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2118S-1000-ND.
Send this link via E-Mail
Help With This Screen