INTERFACE CBL DSUB MALE W/SCREW - 911884
| Digi-Key Part Number | 911884-ND |
1 |
98.15000 |
Extended Price
98.15 |
| Manufacturer Part Number | 911884 | |||
| Description | INTERFACE CBL DSUB MALE W/SCREW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 911884 |
| Vendor | Weidmuller |
| Category | Connectors |
| Number of Positions | 50 [Nom] |
| Height | 70.000 mm [Typ] |
| Length | 149.300 mm [Typ] |
| Width | 70.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
911884 911884 |
INTERFACE CBL DSUB MALE W/SCREW - 911884 (911884-ND)
Related parts:INTERFACE CBL DSUB MALE W/SCREW - 911884
Order 'interface cbl dsub male w/screw - 911884' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 911884-ND.
INTERFACE CBL DSUB MALE W/SCREW - 8259010000
Order 'interface cbl dsub male w/screw - 8259010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8259010000-ND.
INTERFACE CBL DSUB MALE W/SCREW - 8155650000
Order 'interface cbl dsub male w/screw - 8155650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8155650000-ND.
INTERFACE CBL DSUB MALE W/SCREW - 8233350000
Order 'interface cbl dsub male w/screw - 8233350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8233350000-ND.
INTERFACE CBL DSUB MALE W/SCREW - 910638
Order 'interface cbl dsub male w/screw - 910638' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910638-ND.
INTERFACE CBL DSUB MALE W/SCREW - 910642
Order 'interface cbl dsub male w/screw - 910642' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910642-ND.
INTERFACE CBL DSUB MALE W/SCREW - 910644
Order 'interface cbl dsub male w/screw - 910644' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910644-ND.
INTERFACE CBL DSUB MALE W/SCREW - 910648
Order 'interface cbl dsub male w/screw - 910648' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 910648-ND.
INTERFACE CBL DSUB MALE W/SCREW - 912385
Order 'interface cbl dsub male w/screw - 912385' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912385-ND.
INTERFACE CBL DSUB MALE W/SCREW - 912395
Order 'interface cbl dsub male w/screw - 912395' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912395-ND.
INTERFACE CBL DSUB MALE W/SCREW - 912405
Order 'interface cbl dsub male w/screw - 912405' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 912405-ND.
INTERFACE CBL DSUB MALE W/SCREW - 915933
Order 'interface cbl dsub male w/screw - 915933' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915933-ND.
INTERFACE CBL DSUB MALE W/SCREW - 915935
Order 'interface cbl dsub male w/screw - 915935' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915935-ND.
INTERFACE CBL DSUB MALE W/SCREW - 915941
Order 'interface cbl dsub male w/screw - 915941' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915941-ND.
INTERFACE CBL DSUB MALE W/SCREW - 915947
Order 'interface cbl dsub male w/screw - 915947' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915947-ND.
Send this link via E-Mail
Help With This Screen