CABLE CAT5 4PR 24AWG SLATE - 9504F SL021 - Cables, Wires
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 24 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair, Plenum 9504F SL021
| Digi-Key Part Number | A9504FSL-1000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 9504F SL021 | |||
| Description | CABLE CAT5 4PR 24AWG SLATE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9504F SL021 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Pair, Plenum |
| Color | Gray |
| Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Features | Cat5 |
| Jacket (Insulation) Diameter | 0.170" (4.32mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.039" (1.00mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 8 (4 Pair Twisted) |
| Operating Temperature | - |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Datacom |
| Voltage | 300V |
| Wire Gauge | 24 AWG |
| Other Names |
9504F SL021 9504F SL021 A9504FSL 1000 ND A9504FSL1000ND A9504FSL-1000 |
9504F SL021 Specification Sheet
CABLE CAT5 4PR 24AWG SLATE - 9504F SL021 (A9504FSL-1000-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 24 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair, Plenum 9504F SL021CABLE CAT5 4PR 24AWG SLATE - 9504F SL021
Order 'cable cat5 4pr 24awg slate - 9504F SL021' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A9504FSL-1000-ND.
CABLE CAT5E 4PR 24AWG SLATE - 9504CE SL021
Order 'cable cat5e 4pr 24awg slate - 9504CE SL021' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A9504CESL-1000-ND.
CABLE 22AWG 4PR FOIL SHIELD100FT - 2463C SL005
Order 'cable 22awg 4pr foil shield100ft - 2463C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2463C SL005-ND.
ALPHA WIRE-SHIELDED 22AWG SOLID - 2460C SL005
Order 'alpha wire-shielded 22awg solid - 2460C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2460C SL005-ND.
CABLE HOOK UP WIRE GRAY - 1853 SL005
Order 'cable hook up wire gray - 1853 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1853 SL005-ND.
CABLE HOOK UP WIRE VIOLET - 1853 VI005
Order 'cable hook up wire violet - 1853 VI005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1853 VI005-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001
Order 'hook-up wire black strand 24awg - 1854 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 BK001-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854 RD001
Order 'hook-up wire red strand 24awg - 1854 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 RD001-ND.
WIRE HOOK-UP TFE 24AWG BLACK - 2844/7 BK001
Order 'wire hook-up tfe 24awg black - 2844/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK001-ND.
HOOKUP WIRE 100' TFE 24AWG BLK - 2844/7 BK005
Order 'hookup wire 100' tfe 24awg blk - 2844/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK005-ND.
WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001
Order 'wire hook-up tfe 24awg green - 2844/7 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 GR001-ND.
WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001
Order 'wire hook-up tfe 24awg red - 2844/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 RD001-ND.
WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001
Order 'wire hk-up tfe 24awg viol 1000ft - 2844/7 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 VI001-ND.
WIRE HOOK-UP TFE 24AWG WHITE - 2844/7 WH001
Order 'wire hook-up tfe 24awg white - 2844/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 WH001-ND.
HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005
Order 'hook-up wire 24awg solid black - 2854/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 BK005-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 24 AWG 1000' (304.8m) Alpha Wire Company Multi-Pair, Plenum 9504F SL021
Send this link via E-Mail
Help With This Screen
