Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180C SL005
CABLE XTRA-GRD1 16AWG 10COND100' - 5180C SL005 - Cables, Wires
| Digi-Key Part Number | A5180C-100-ND |
1 |
1563.38000 |
Extended Price
1563.38 |
| Manufacturer Part Number | 5180C SL005 | |||
| Description | CABLE XTRA-GRD1 16AWG 10COND100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5180C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 19 Strands / 0.0117" |
| Features | Drain Wire, Rip Cord |
| Jacket (Insulation) Diameter | 0.469" (11.91mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 10 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100%, 70% |
| Shield Material | Suprashield®; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5180C SL005 5180C SL005 A5180C 100 ND A5180C100ND A5180C-100 |
5180C SL005 Specification Sheet
CABLE XTRA-GRD1 16AWG 10COND100' - 5180C SL005 (A5180C-100-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180C SL005Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180C SL005
Order 'cable xtra-grd1 16awg 10cond100' - 5180C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5180C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5080C SL005
Order 'cable xtra-grd1 16awg 10cond100' - 5080C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5080C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 20 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5110C SL005
Order 'cable xtra-grd1 22awg 10cond100' - 5110C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5110C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5160C SL005
Order 'cable xtra-grd1 20awg 10cond100' - 5160C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5160C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5170C SL005
Order 'cable xtra-grd1 18awg 10cond100' - 5170C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5170C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5010C SL005
Order 'cable xtra-grd1 22awg 10cond100' - 5010C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5010C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5060C SL005
Order 'cable xtra-grd1 20awg 10cond100' - 5060C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5060C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5070C SL005
Order 'cable xtra-grd1 18awg 10cond100' - 5070C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5070C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5172/1C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5172/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5172/1C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5172C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5172C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5172C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5173/1C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5173/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5173/1C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5173C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5173C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5173C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5174C SL005
Order 'cable xtra-grd1 16awg 4cond 100' - 5174C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5174C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5176C SL005
Order 'cable xtra-grd1 16awg 6cond 100' - 5176C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5176C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5178C SL005
Order 'cable xtra-grd1 16awg 8cond 100' - 5178C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5178C-100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180C SL005
Send this link via E-Mail
Help With This Screen
