Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/25C SL005
CABLE XTRA-GRD1 16AWG 25COND100' - 5180/25C SL005 - Cables, Wires
| Digi-Key Part Number | A5180/25C-100-ND |
1 |
3342.01000 |
Extended Price
3342.01 |
| Manufacturer Part Number | 5180/25C SL005 | |||
| Description | CABLE XTRA-GRD1 16AWG 25COND100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5180/25C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 19 Strands / 0.0117" |
| Features | Drain Wire, Rip Cord |
| Jacket (Insulation) Diameter | 0.710" (18.03mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.053" (1.35mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 25 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100%, 70% |
| Shield Material | Suprashield®; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5180 25C SL005 518025C SL005 A5180 25C 100 ND A518025C100ND A5180/25C-100 |
5180/25C SL005 Specification Sheet
CABLE XTRA-GRD1 16AWG 25COND100' - 5180/25C SL005 (A5180/25C-100-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/25C SL005Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/25C SL005
Order 'cable xtra-grd1 16awg 25cond100' - 5180/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5180/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5080/25C SL005
Order 'cable xtra-grd1 16awg 25cond100' - 5080/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5080/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5060/25C SL005
Order 'cable xtra-grd1 20awg 25cond100' - 5060/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5060/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5110/25C SL005
Order 'cable xtra-grd1 22awg 25cond100' - 5110/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5110/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5160/25C SL005
Order 'cable xtra-grd1 20awg 25cond100' - 5160/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5160/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5170/25C SL005
Order 'cable xtra-grd1 18awg 25cond100' - 5170/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5170/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/15C SL005
Order 'cable xtra-grd1 16awg 15cond100' - 5180/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5180/15C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/20C SL005
Order 'cable xtra-grd1 16awg 20cond100' - 5180/20C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5180/20C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5010/25C SL005
Order 'cable xtra-grd1 22awg 25cond100' - 5010/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5010/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5070/25C SL005
Order 'cable xtra-grd1 18awg 25cond100' - 5070/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5070/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 5180/25C SL001
Order 'cble xtra-grd1 16awg 25cond1000' - 5180/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5180/25CSL001-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5172C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5172C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5172C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5173C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5173C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5173C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5174C SL005
Order 'cable xtra-grd1 16awg 4cond 100' - 5174C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5174C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5176C SL005
Order 'cable xtra-grd1 16awg 6cond 100' - 5176C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5176C-100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5180/25C SL005
Send this link via E-Mail
Help With This Screen
