CABLE XTRA-GRD1 16AWG 6COND 100' - 5176C SL005 - Cables, Wires
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5176C SL005
| Digi-Key Part Number | A5176C-100-ND |
1 5 10 25 50 100 |
1113.84000 1044.22600 974.61000 904.99520 870.18760 835.38000 |
Extended Price
1113.84 5221.13 9746.10 22624.88 43509.38 83538.00 |
| Manufacturer Part Number | 5176C SL005 | |||
| Description | CABLE XTRA-GRD1 16AWG 6COND 100' | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5176C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 19 Strands / 0.0117" |
| Features | Drain Wire, Rip Cord |
| Jacket (Insulation) Diameter | 0.390" (9.91mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 6 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100%, 70% |
| Shield Material | Suprashield®; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 16 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5176C SL005 5176C SL005 A5176C 100 ND A5176C100ND A5176C-100 |
5176C SL005 Specification Sheet
CABLE XTRA-GRD1 16AWG 6COND 100' - 5176C SL005 (A5176C-100-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5176C SL005CABLE XTRA-GRD1 16AWG 6COND 100' - 5176C SL005
Order 'cable xtra-grd1 16awg 6cond 100' - 5176C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5176C-100-ND.
CABLE XTRA-GRD1 16AWG 6COND 100' - 5076C SL005
Order 'cable xtra-grd1 16awg 6cond 100' - 5076C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5076C-100-ND.
CABLE XTRA-GRD1 20AWG 6COND 100' - 5056C SL005
Order 'cable xtra-grd1 20awg 6cond 100' - 5056C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5056C-100-ND.
CABLE XTRA-GRD1 22AWG 6COND 100' - 5106C SL005
Order 'cable xtra-grd1 22awg 6cond 100' - 5106C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5106C-100-ND.
CABLE XTRA-GRD1 20AWG 6COND 100' - 5156C SL005
Order 'cable xtra-grd1 20awg 6cond 100' - 5156C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5156C-100-ND.
CABLE XTRA-GRD1 18AWG 6COND 100' - 5166C SL005
Order 'cable xtra-grd1 18awg 6cond 100' - 5166C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5166C-100-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 5172C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5172C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5172C-100-ND.
CABLE XTRA-GRD1 16AWG 3COND 100' - 5173C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5173C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5173C-100-ND.
CABLE XTRA-GRD1 16AWG 4COND 100' - 5174C SL005
Order 'cable xtra-grd1 16awg 4cond 100' - 5174C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5174C-100-ND.
CABLE XTRA-GRD1 16AWG 8COND 100' - 5178C SL005
Order 'cable xtra-grd1 16awg 8cond 100' - 5178C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5178C-100-ND.
CABLE XTRA-GRD1 22AWG 6COND 100' - 5006C SL005
Order 'cable xtra-grd1 22awg 6cond 100' - 5006C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5006C-100-ND.
CABLE XTRA-GRD1 18AWG 6COND 100' - 5066C SL005
Order 'cable xtra-grd1 18awg 6cond 100' - 5066C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5066C-100-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 5072C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5072C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5072C-100-ND.
CABLE XTRA-GRD1 16AWG 3COND 100' - 5073C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5073C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5073C-100-ND.
CABLE XTRA-GRD1 16AWG 4COND 100' - 5074C SL005
Order 'cable xtra-grd1 16awg 4cond 100' - 5074C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A5074C-100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 5176C SL005
Send this link via E-Mail
Help With This Screen
