SCREWDRIVER FLAT 0.5X3.0X100MM - 9008320000 - Tools
Weidmuller Screw And Nut Driver Tool 9008320000
| Digi-Key Part Number | 9008320000-ND |
1 |
10.22000 |
Extended Price
10.22 |
| Manufacturer Part Number | 9008320000 | |||
| Description | SCREWDRIVER FLAT 0.5X3.0X100MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 9008320000 |
| Vendor | Weidmuller |
| Category | Tools |
| Type | Screwdriver, Slotted (Flat Head) |
| Size | 0.5mm x 3.0mm |
| Length - Blade | 3.15" (80mm) |
| Length - Overall | - |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
9008320000 9008320000 |
9008320000 Specification Sheet
SCREWDRIVER FLAT 0.5X3.0X100MM - 9008320000 (9008320000-ND) - Tools
Related parts Weidmuller Screw And Nut Driver Tool 9008320000SCREWDRIVER FLAT 0.5X3.0X100MM - 9008320000
Order 'screwdriver flat 0.5x3.0x100mm - 9008320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9008320000-ND.
SCREWDRIVER INS FLAT .5X3X100MM - 9008380000
Order 'screwdriver ins flat .5x3x100mm - 9008380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9008380000-ND.
SCREWDRIVER INS FLAT .8X4X100MM - 9008400000
Order 'screwdriver ins flat .8x4x100mm - 9008400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9008400000-ND.
TOOL SCREWDRIVER 0.6 X 3.5 FLAT - 1204517
Order 'tool screwdriver 0.6 x 3.5 flat - 1204517' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204517-ND.
TOOL SCREWDRIVER 0.8 X 4.0 FLAT - 1204520
Order 'tool screwdriver 0.8 x 4.0 flat - 1204520' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1204520-ND.
TOOL SCREWDRIVER 0.6 X 2.5 FLAT - 1205040
Order 'tool screwdriver 0.6 x 2.5 flat - 1205040' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205040-ND.
TOOL SCREWDRIVER 1.0 X 6.5 FLAT - 1205079
Order 'tool screwdriver 1.0 x 6.5 flat - 1205079' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205079-ND.
TOOL SCREWDRIVER 1.2 X 8.0 FLAT - 1205082
Order 'tool screwdriver 1.2 x 8.0 flat - 1205082' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1205082-ND.
TOOL MANUAL SCREWDRIVER FOR TZR1 - KMDR160
Order 'tool manual screwdriver for tzr1 - KMDR160' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-2609-ND.
SCREWDRIVER ALLEN KEY 6MM - 0407900000
Order 'screwdriver allen key 6mm - 0407900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0407900000-ND.
SCREWDRIVER VDE-INS .6X3.5X100MM - 9008390000
Order 'screwdriver vde-ins .6x3.5x100mm - 9008390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9008390000-ND.
TOOL SCREWDRIVER SLOTTED 1.5MM - 96015
Order 'tool screwdriver slotted 1.5mm - 96015' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96015-ND.
TOOL SCREWDRIVER SLOTTED 1.8MM - 96018
Order 'tool screwdriver slotted 1.8mm - 96018' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96018-ND.
TOOL SCREWDRIVER SLOTTED 2.5MM - 96025
Order 'tool screwdriver slotted 2.5mm - 96025' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96025-ND.
TOOL SCREWDRIVER SLOTTED 4.0MM - 96040
Order 'tool screwdriver slotted 4.0mm - 96040' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 96040-ND.
Options for Weidmuller Screw And Nut Driver Tool 9008320000
Send this link via E-Mail
Help With This Screen
