Keywords:





OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000 - Relays

Input Modules Weidmuller Relay 8430050000

Digi-Key Part Number 8430050000-ND
Price Break
1
Unit Price
75.52000
Extended Price
75.52
Manufacturer Part Number8430050000
DescriptionOPTOCOUPLER 230VAC/DC 1CH PLUG
Quantity Available Non-Stock
All prices are in USD

Purchase Input Modules Weidmuller Relay 8430050000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Input Modules Weidmuller Relay 8430050000
Technical/Catalog Information8430050000
VendorWeidmuller
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8430050000
8430050000

8430050000 Specification Sheet

Image of OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000

OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000 (8430050000-ND) - Relays

Related parts Input Modules Weidmuller Relay 8430050000
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000
 Order 'optocoupler 230vac/dc 1ch plug - 8430050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430050000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275220000
 Order 'optocoupler 230vac/dc 1ch plug - 8275220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275220000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430060000
 Order 'optocoupler 230vac/dc 1ch plug - 8430060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430060000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430150000
 Order 'optocoupler 230vac/dc 1ch plug - 8430150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430150000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275400000
 Order 'optocoupler 230vac/dc 1ch plug - 8275400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275400000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8275190000
 Order 'optocoupler 24vac/dc 1ch plug - 8275190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275190000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000
 Order 'optocoupler 230vac/dc 4ch plug - 8275340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275340000-ND.
OPTOCOUPLER 115VAC/DC 1CH PLUG - 8429980000
 Order 'optocoupler 115vac/dc 1ch plug - 8429980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8429980000-ND.
OPTOCOUPLER 12VAC/DC 1CH PLUG - 8429990000
 Order 'optocoupler 12vac/dc 1ch plug - 8429990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8429990000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8430080000
 Order 'optocoupler 24vac/dc 1ch plug - 8430080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430080000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8430140000
 Order 'optocoupler 230vac/dc 4ch plug - 8430140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430140000-ND.
OPTOCOUPLER 115VAC/DC 1CH PLUG - 8430160000
 Order 'optocoupler 115vac/dc 1ch plug - 8430160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430160000-ND.
OPTOCOUPLER 115VAC/DC 1CH PLUG - 8259950000
 Order 'optocoupler 115vac/dc 1ch plug - 8259950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8259950000-ND.
OPTOCOUPLER 115VAC/DC 1CH PLUG - 8296250000
 Order 'optocoupler 115vac/dc 1ch plug - 8296250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8296250000-ND.
OPTOCOUPLER 15-60VAC/DC 1CH PLUG - 8275440000
 Order 'optocoupler 15-60vac/dc 1ch plug - 8275440000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275440000-ND.

Options for Input Modules Weidmuller Relay 8430050000
Send this link via E-Mail
Help With This Screen

OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275400000 Next: OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430060000
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000