OPTOCOUPLER 5VDC 1CH PLUGGABLE - 8430030000 - Connectors
| Digi-Key Part Number | 8430030000-ND |
1 |
78.02000 |
Extended Price
78.02 |
| Manufacturer Part Number | 8430030000 | |||
| Description | OPTOCOUPLER 5VDC 1CH PLUGGABLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8430030000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8430030000 8430030000 |
8430030000 Specification Sheet
OPTOCOUPLER 5VDC 1CH PLUGGABLE - 8430030000 (8430030000-ND) - Connectors
Related parts Connectors:OPTOCOUPLER 5VDC 1CH PLUGGABLE - 8430030000
Order 'optocoupler 5vdc 1ch pluggable - 8430030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430030000-ND.
OPTOCOUPLER 5VTTL 1CH PLUGGABLE - 8430070000
Order 'optocoupler 5vttl 1ch pluggable - 8430070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430070000-ND.
OPTOCOUPLER 5VDC PLUGGABLE - 8275430000
Order 'optocoupler 5vdc pluggable - 8275430000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275430000-ND.
OPTOCOUPLER 3.5-15VDC PLUGGABLE - 8275390000
Order 'optocoupler 3.5-15vdc pluggable - 8275390000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275390000-ND.
OPTOCOUPLER 12-28VDC PLUGGABLE - 8275450000
Order 'optocoupler 12-28vdc pluggable - 8275450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275450000-ND.
OPTOCOUPLER 115VAC/DC PLUGGABLE - 8235180000
Order 'optocoupler 115vac/dc pluggable - 8235180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8235180000-ND.
OPTOCOUPLER 15-60VDC PLUGGABLE - 8237730000
Order 'optocoupler 15-60vdc pluggable - 8237730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8237730000-ND.
OPTOCOUPLER 5V TTL PLUGGABLE - 8275210000
Order 'optocoupler 5v ttl pluggable - 8275210000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275210000-ND.
OPTOCOUPLER 230VAC/DC PLUGGABLE - 8275380000
Order 'optocoupler 230vac/dc pluggable - 8275380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275380000-ND.
OPTOCOUPLER 12VAC/DC PLUGGABLE - 8275500000
Order 'optocoupler 12vac/dc pluggable - 8275500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275500000-ND.
OPTOCOUPLER TRANS 1CH 3.3V 8SOIC - FOD050L
Order 'optocoupler trans 1ch 3.3v 8soic - FOD050L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD050L-ND.
OPTOCOUPLER TRANS 1CH 3.3V 8SOIC - FOD050LR1
Order 'optocoupler trans 1ch 3.3v 8soic - FOD050LR1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD050LR1CT-ND.
OPTOCOUPLER TRANS 1CH 3.3V 8SOIC - FOD050LR1
Order 'optocoupler trans 1ch 3.3v 8soic - FOD050LR1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD050LR1TR-ND.
OPTOCOUPLER TRANS 1CH 3.3V 8SOIC - FOD050LR2
Order 'optocoupler trans 1ch 3.3v 8soic - FOD050LR2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD050LR2-ND.
OPTOCOUPLER DARL 1CH 3.3V 8SOIC - FOD070L
Order 'optocoupler darl 1ch 3.3v 8soic - FOD070L' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FOD070L-ND.
Send this link via E-Mail
Help With This Screen