OPTOCOUP DISCRT 24VAC/DC 2A GN - 8287730000 - Relays
| Digi-Key Part Number | 8287730000-ND |
10 |
76.41600 |
Extended Price
764.16 |
| Manufacturer Part Number | 8287730000 | |||
| Description | OPTOCOUP DISCRT 24VAC/DC 2A GN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8287730000 |
| Vendor | Weidmuller |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8287730000 8287730000 |
8287730000 Specification Sheet
OPTOCOUP DISCRT 24VAC/DC 2A GN - 8287730000 (8287730000-ND) - Relays
Related parts Relays :OPTOCOUP DISCRT 24VAC/DC 2A GN - 8287730000
Order 'optocoup discrt 24vac/dc 2a gn - 8287730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8287730000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY DISCRT 35 24VAC/DC SPST NO - 8016610000
Order 'relay discrt 35 24vac/dc spst no - 8016610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8016610000-ND.
RELAY 3PST 24VAC/DC 1CH 4A GN - 8418330000
Order 'relay 3pst 24vac/dc 1ch 4a gn - 8418330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418330000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
OPTOCOUP DISCRT 24VAC 20MA GN - 8365940000
Order 'optocoup discrt 24vac 20ma gn - 8365940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8365940000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8390590000
Order 'relay discrete 24vac/dc spdt 35 - 8390590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8390590000-ND.
RELAY SPST 3X24VAC/DC 3CH GN - 8430320000
Order 'relay spst 3x24vac/dc 3ch gn - 8430320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430320000-ND.
RELAY DISCRETE 24VAC/DC DPDT RED - 9406221001
Order 'relay discrete 24vac/dc dpdt red - 9406221001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9406221001-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B24C-ND.
OPTOCOUP DISCRT 120VAC/DC 20MA - 8421060000
Order 'optocoup discrt 120vac/dc 20ma - 8421060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8421060000-ND.
OPTOCOUP DISCRT 230VAC/DC 20MA - 8421380000
Order 'optocoup discrt 230vac/dc 20ma - 8421380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8421380000-ND.
TIMER RELAY ANALOG 24VAC/DC 11P - PM4HA-H-24VW
Order 'timer relay analog 24vac/dc 11p - PM4HA-H-24VW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1200-ND.
TIMER RELAY ANALOG 24VAC/DC SCRW - PM4HA-H-24VSW
Order 'timer relay analog 24vac/dc scrw - PM4HA-H-24VSW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1201-ND.
RELAY SPDT 24VAC/DC 230VAC GN - 8418230000
Order 'relay spdt 24vac/dc 230vac gn - 8418230000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418230000-ND.
Send this link via E-Mail
Help With This Screen
