Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000

Digi-Key Part Number 8275340000-ND
Price Break
1
Unit Price
210.05000
Extended Price
210.05
Manufacturer Part Number8275340000
DescriptionOPTOCOUPLER 230VAC/DC 4CH PLUG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information8275340000
VendorWeidmuller
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8275340000
8275340000

8275340000 Specification Sheet

Image of OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000

OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000 (8275340000-ND)

Related parts:
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000
 Order 'optocoupler 230vac/dc 4ch plug - 8275340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275340000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8430140000
 Order 'optocoupler 230vac/dc 4ch plug - 8430140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430140000-ND.
OPTOCOUPLER 24VAC/DC 4CH PLUG - 8237720000
 Order 'optocoupler 24vac/dc 4ch plug - 8237720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8237720000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275220000
 Order 'optocoupler 230vac/dc 1ch plug - 8275220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275220000-ND.
OPTOCOUPLER 115VAC/DC 4CH PLUG - 8275360000
 Order 'optocoupler 115vac/dc 4ch plug - 8275360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275360000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000
 Order 'optocoupler 230vac/dc 1ch plug - 8430050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430050000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430060000
 Order 'optocoupler 230vac/dc 1ch plug - 8430060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430060000-ND.
OPTOCOUPLER 24VAC/DC 4CH PLUG - 8430110000
 Order 'optocoupler 24vac/dc 4ch plug - 8430110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430110000-ND.
OPTOCOUPLER 115VAC/DC 4CH PLUG - 8430130000
 Order 'optocoupler 115vac/dc 4ch plug - 8430130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430130000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430150000
 Order 'optocoupler 230vac/dc 1ch plug - 8430150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430150000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275400000
 Order 'optocoupler 230vac/dc 1ch plug - 8275400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275400000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8275190000
 Order 'optocoupler 24vac/dc 1ch plug - 8275190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275190000-ND.
OPTOCOUPLER 115VAC/DC 1CH PLUG - 8429980000
 Order 'optocoupler 115vac/dc 1ch plug - 8429980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8429980000-ND.
OPTOCOUPLER 12VAC/DC 1CH PLUG - 8429990000
 Order 'optocoupler 12vac/dc 1ch plug - 8429990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8429990000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8430080000
 Order 'optocoupler 24vac/dc 1ch plug - 8430080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430080000-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430150000 Next: OPTOCOUPLER 230VAC/DC 4CH PLUG - 8430140000