OPTOCOUPLER 24VAC/DC 4CH PLUG - 8237720000 - Relays
| Digi-Key Part Number | 8237720000-ND |
1 |
165.18000 |
Extended Price
165.18 |
| Manufacturer Part Number | 8237720000 | |||
| Description | OPTOCOUPLER 24VAC/DC 4CH PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8237720000 |
| Vendor | Weidmuller |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8237720000 8237720000 |
8237720000 Specification Sheet
OPTOCOUPLER 24VAC/DC 4CH PLUG - 8237720000 (8237720000-ND) - Relays
Related parts Relays :OPTOCOUPLER 24VAC/DC 4CH PLUG - 8237720000
Order 'optocoupler 24vac/dc 4ch plug - 8237720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8237720000-ND.
OPTOCOUPLER 24VAC/DC 4CH PLUG - 8430110000
Order 'optocoupler 24vac/dc 4ch plug - 8430110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430110000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8275190000
Order 'optocoupler 24vac/dc 1ch plug - 8275190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275190000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000
Order 'optocoupler 230vac/dc 4ch plug - 8275340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275340000-ND.
OPTOCOUPLER 115VAC/DC 4CH PLUG - 8275360000
Order 'optocoupler 115vac/dc 4ch plug - 8275360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275360000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8430080000
Order 'optocoupler 24vac/dc 1ch plug - 8430080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430080000-ND.
OPTOCOUPLER 115VAC/DC 4CH PLUG - 8430130000
Order 'optocoupler 115vac/dc 4ch plug - 8430130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430130000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8430140000
Order 'optocoupler 230vac/dc 4ch plug - 8430140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430140000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
RELAY DISCRT 35 24VAC/DC SPST NO - 8016610000
Order 'relay discrt 35 24vac/dc spst no - 8016610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8016610000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8390590000
Order 'relay discrete 24vac/dc spdt 35 - 8390590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8390590000-ND.
RELAY 3PST 24VAC/DC 1CH 4A GN - 8418330000
Order 'relay 3pst 24vac/dc 1ch 4a gn - 8418330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418330000-ND.
RELAY DISCRETE 24VAC/DC DPDT RED - 9406221001
Order 'relay discrete 24vac/dc dpdt red - 9406221001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9406221001-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B24C-ND.
Send this link via E-Mail
Help With This Screen
