INTERFACE PLC FIELD 24VDC F40 LD - 8224520000
| Digi-Key Part Number | 8224520000-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 8224520000 | |||
| Description | INTERFACE PLC FIELD 24VDC F40 LD | |||
| Quantity Available | 0 | |||
| All prices are in | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 8224520000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Height | 80.500 mm [Typ] |
| Length | 190.000 mm [Typ] |
| Width | 87.000 mm [Typ] |
| Wire Gauge | 26 AWG [Min] |
| Wire Gauge | 14 AWG [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8224520000 8224520000 |
INTERFACE PLC FIELD 24VDC F40 LD - 8224520000 (8224520000-ND)
Related parts:INTERFACE PLC FIELD 24VDC F40 LD - 8224520000
Order 'interface plc field 24vdc f40 ld - 8224520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8224520000-ND.
INTERFACE PLC FILED 24VDC F40 LD - 8224590000
Order 'interface plc filed 24vdc f40 ld - 8224590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8224590000-ND.
INTERFACE PLC FIELD 24VDC 2X16 - 996723
Order 'interface plc field 24vdc 2x16 - 996723' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 996723-ND.
INTERFACE PLC FIELD 24VDC CFOOT - 998008
Order 'interface plc field 24vdc cfoot - 998008' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 998008-ND.
INTERFACE PLC FIELD MULTIVDC/MA - 913472
Order 'interface plc field multivdc/ma - 913472' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913472-ND.
INTERFACE PLC FIELD 120VAC 16BKR - 915289
Order 'interface plc field 120vac 16bkr - 915289' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915289-ND.
INTERFACE PLC FIELD 120VAC - 915290
Order 'interface plc field 120vac - 915290' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 915290-ND.
INTERFACE PLC FIELD MULTIVAC/DC - 998041
Order 'interface plc field multivac/dc - 998041' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 998041-ND.
INTERFACE PLC FIELD 24-120VAC/DC - 998074
Order 'interface plc field 24-120vac/dc - 998074' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 998074-ND.
INTERFACE PLC FIELD 12/24-48VDC - 998122
Order 'interface plc field 12/24-48vdc - 998122' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 998122-ND.
MODULE PLC FIELD INTERFACE - 919722
Order 'module plc field interface - 919722' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 919722-ND.
MODULE PLC FIELD INTERFACE - 919723
Order 'module plc field interface - 919723' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 919723-ND.
MODULE PLC FIELD INTERFACE - 919768
Order 'module plc field interface - 919768' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 919768-ND.
INTERFACE PLC 5-120VAC 5-125VDC - 996154
Order 'interface plc 5-120vac 5-125vdc - 996154' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 996154-ND.
INTERFACE PLC FLD MULTIVDC 2X16 - 998105
Order 'interface plc fld multivdc 2x16 - 998105' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 998105-ND.
Send this link via E-Mail
Help With This Screen