DINRAIL 35X7.5MM SLOT-6MM ST 2M - 67620
| Digi-Key Part Number | 67620-ND |
20 |
16.72800 |
Extended Price
334.56 |
| Manufacturer Part Number | 67620 | |||
| Description | DINRAIL 35X7.5MM SLOT-6MM ST 2M | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 67620 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Rail |
| Height | 7.500 mm [Typ] |
| Length | 2.000 m [Typ] |
| Thickness | 1.0000 mm [Nom] |
| Width | 35.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
67620 67620 |
DINRAIL 35X7.5MM SLOT-6MM ST 2M - 67620 (67620-ND)
Related parts:DINRAIL 35X7.5MM SLOT-6MM ST 2M - 67620
Order 'dinrail 35x7.5mm slot-6mm st 2m - 67620' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 67620-ND.
DINRAIL 35X7.5MM SLOT-5MM ST 2M - 0514500000
Order 'dinrail 35x7.5mm slot-5mm st 2m - 0514500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0514500000-ND.
DINRAIL 15X5.5MM SLOTTED ST 2M - 0117500000
Order 'dinrail 15x5.5mm slotted st 2m - 0117500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 11750-ND.
DINRAIL 32X15MM SLOTTED ST 2M - 0514400000
Order 'dinrail 32x15mm slotted st 2m - 0514400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 51440-ND.
DINRAIL 15X5.5 SLOT TS ALUM 2M - 0217900000
Order 'dinrail 15x5.5 slot ts alum 2m - 0217900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0217900000-ND.
DINRAIL 35-7.5MM SLOT ST 50.8MM - 913913
Order 'dinrail 35-7.5mm slot st 50.8mm - 913913' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913913-ND.
DINRAIL 35-7.5MM SLOT ST 101.6MM - 913915
Order 'dinrail 35-7.5mm slot st 101.6mm - 913915' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913915-ND.
DINRAIL 35-7.5MM SLOT ST 127MM - 913916
Order 'dinrail 35-7.5mm slot st 127mm - 913916' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913916-ND.
DINRAIL 35-7.5MM SLOT ST 152.4MM - 913917
Order 'dinrail 35-7.5mm slot st 152.4mm - 913917' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913917-ND.
DINRAIL 35-7.5MM SLOT ST 203.2MM - 913918
Order 'dinrail 35-7.5mm slot st 203.2mm - 913918' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913918-ND.
DINRAIL 35-7.5MM SLOT ST 254MM - 913921
Order 'dinrail 35-7.5mm slot st 254mm - 913921' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913921-ND.
DINRAIL 35-7.5MM SLOT ST 304.8MM - 913923
Order 'dinrail 35-7.5mm slot st 304.8mm - 913923' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913923-ND.
DINRAIL 35-7.5MM SLOT ST 508MM - 913931
Order 'dinrail 35-7.5mm slot st 508mm - 913931' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 913931-ND.
DINRAIL 35-7.5MM SLOT ST 177.8MM - 917682
Order 'dinrail 35-7.5mm slot st 177.8mm - 917682' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 917682-ND.
PHOTO-INTERRUPTER 5MM SLOT PCB - CNA1009H
Order 'photo-interrupter 5mm slot pcb - CNA1009H' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number CNA1009H-ND.
Send this link via E-Mail
Help With This Screen