CABLE XTRA-GRD1 18AWG 2COND 100' - 5162/1C SL005 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | A5162/1C-100-ND |
1 5 |
627.30000 557.60000 |
Extended Price
627.30 2788.00 |
| Manufacturer Part Number | 5162/1C SL005 | |||
| Description | CABLE XTRA-GRD1 18AWG 2COND 100' | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5162/1C SL005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 18 AWG (16/30) |
| Number of Conductors | 2 [Nom] |
| Overall Length | 100 ft [Typ] |
| Shielding Type | Aluminum Polyester Foil, 100% |
| Shielding Type | Copper Braid, 70% |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.430 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 6.450 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
5162 1C SL005 51621C SL005 A5162 1C 100 ND A51621C100ND A5162/1C-100 |
5162/1C SL005 Specification Sheet
CABLE XTRA-GRD1 18AWG 2COND 100' - 5162/1C SL005 (A5162/1C-100-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE XTRA-GRD1 18AWG 2COND 100' - 5162/1C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 5162/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5162/1C-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 5062/1C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 5062/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5062/1C-100-ND.
CABLE XTRA-GRD1 18AWG 3COND 100' - 5063/1C SL005
Order 'cable xtra-grd1 18awg 3cond 100' - 5063/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5063/1C-100-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 5072/1C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5072/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5072/1C-100-ND.
CABLE XTRA-GRD1 18AWG 3COND 100' - 5163/1C SL005
Order 'cable xtra-grd1 18awg 3cond 100' - 5163/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5163/1C-100-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 5172/1C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5172/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5172/1C-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 5062C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 5062C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5062C-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 5162C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 5162C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5162C-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 1897C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 1897C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1897C SL005-ND.
CABLE XTRA-GRD1 16AWG 3COND 100' - 5073/1C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5073/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5073/1C-100-ND.
CABLE XTRA-GRD1 16AWG 3COND 100' - 5173/1C SL005
Order 'cable xtra-grd1 16awg 3cond 100' - 5173/1C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5173/1C-100-ND.
CABLE XTRA-GRD1 22AWG 2COND 100' - 5002C SL005
Order 'cable xtra-grd1 22awg 2cond 100' - 5002C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5002C-100-ND.
CABLE XTRA-GRD1 20AWG 2COND 100' - 5052C SL005
Order 'cable xtra-grd1 20awg 2cond 100' - 5052C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5052C-100-ND.
CABLE XTRA-GRD1 18AWG 3COND 100' - 5063C SL005
Order 'cable xtra-grd1 18awg 3cond 100' - 5063C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5063C-100-ND.
CABLE XTRA-GRD1 18AWG 4COND 100' - 5064C SL005
Order 'cable xtra-grd1 18awg 4cond 100' - 5064C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5064C-100-ND.
Send this link via E-Mail
Help With This Screen