CABLE XTRA-GRD1 16AWG 15COND100' - 5080/15C SL005
| Digi-Key Part Number | A5080/15C-100-ND |
1 |
2270.03000 |
Extended Price
2270.03 |
| Manufacturer Part Number | 5080/15C SL005 | |||
| Description | CABLE XTRA-GRD1 16AWG 15COND100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5080/15C SL005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 16 AWG (19/.0117 in²) |
| Number of Conductors | 15 [Nom] |
| Overall Length | 100 ft [Typ] |
| Shielding Type | Unshielded |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.430 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 12.400 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5080 15C SL005 508015C SL005 A5080 15C 100 ND A508015C100ND A5080/15C-100 |
5080/15C SL005 Specification Sheet
CABLE XTRA-GRD1 16AWG 15COND100' - 5080/15C SL005 (A5080/15C-100-ND)
Related parts:CABLE XTRA-GRD1 16AWG 15COND100' - 5080/15C SL005
Order 'cable xtra-grd1 16awg 15cond100' - 5080/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/15C-100-ND.
CABLE XTRA-GRD1 16AWG 15COND100' - 5180/15C SL005
Order 'cable xtra-grd1 16awg 15cond100' - 5180/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5180/15C-100-ND.
CABLE XTRA-GRD1 22AWG 15COND100' - 5010/15C SL005
Order 'cable xtra-grd1 22awg 15cond100' - 5010/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5010/15C-100-ND.
CABLE XTRA-GRD1 20AWG 15COND100' - 5060/15C SL005
Order 'cable xtra-grd1 20awg 15cond100' - 5060/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5060/15C-100-ND.
CABLE XTRA-GRD1 18AWG 15COND100' - 5070/15C SL005
Order 'cable xtra-grd1 18awg 15cond100' - 5070/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5070/15C-100-ND.
CABLE XTRA-GRD1 16AWG 20COND100' - 5080/20C SL005
Order 'cable xtra-grd1 16awg 20cond100' - 5080/20C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/20C-100-ND.
CABLE XTRA-GRD1 16AWG 25COND100' - 5080/25C SL005
Order 'cable xtra-grd1 16awg 25cond100' - 5080/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/25C-100-ND.
CABLE XTRA-GRD1 16AWG 30COND100' - 5080/30C SL005
Order 'cable xtra-grd1 16awg 30cond100' - 5080/30C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/30C-100-ND.
CABLE XTRA-GRD1 16AWG 40COND100' - 5080/40C SL005
Order 'cable xtra-grd1 16awg 40cond100' - 5080/40C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/40C-100-ND.
CABLE XTRA-GRD1 16AWG 50COND100' - 5080/50C SL005
Order 'cable xtra-grd1 16awg 50cond100' - 5080/50C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5080/50C-100-ND.
CABLE XTRA-GRD1 22AWG 15COND100' - 5110/15C SL005
Order 'cable xtra-grd1 22awg 15cond100' - 5110/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5110/15C-100-ND.
CABLE XTRA-GRD1 20AWG 15COND100' - 5160/15C SL005
Order 'cable xtra-grd1 20awg 15cond100' - 5160/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5160/15C-100-ND.
CABLE XTRA-GRD1 18AWG 15COND100' - 5170/15C SL005
Order 'cable xtra-grd1 18awg 15cond100' - 5170/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5170/15C-100-ND.
CBLE XTRA-GRD1 16AWG 15COND1000' - 5080/15C SL001
Order 'cble xtra-grd1 16awg 15cond1000' - 5080/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5080/15CSL001-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 5072C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 5072C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5072C-100-ND.
Send this link via E-Mail
Help With This Screen