JUMPER ZQV 4N/10 RED - 1794040000 - Connectors
| Digi-Key Part Number | 1794040000-ND |
20 |
4.83300 |
Extended Price
96.66 |
| Manufacturer Part Number | 1794040000 | |||
| Description | JUMPER ZQV 4N/10 RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1794040000 |
| Vendor | Weidmuller |
| Category | Connectors |
| For Use With/Related Products | WDU Series |
| Number of Positions | 10 |
| Style | Flat Pins |
| Series | ZQV |
| Type | Terminal Block - Cross Connection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1794040000 1794040000 |
1794040000 Specification Sheet
JUMPER ZQV 4N/10 RED - 1794040000 (1794040000-ND) - Connectors
Related parts Connectors:JUMPER ZQV 4N/10 RED - 1794040000
Order 'jumper zqv 4n/10 red - 1794040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794040000-ND.
JUMPER ZQV 4N/2 RED - 1793950000
Order 'jumper zqv 4n/2 red - 1793950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793950000-ND.
JUMPER ZQV 4N/4 RED - 1794010000
Order 'jumper zqv 4n/4 red - 1794010000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794010000-ND.
JUMPER ZQV 4N/10 BLUE - 1794050000
Order 'jumper zqv 4n/10 blue - 1794050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794050000-ND.
JUMPER ZQV 4N/10 BLACK - 1794060000
Order 'jumper zqv 4n/10 black - 1794060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794060000-ND.
JUMPER ZQV 4N/41 - 1758270000
Order 'jumper zqv 4n/41 - 1758270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1758270000-ND.
JUMPER ZQV 4N/2 BLUE - 1793960000
Order 'jumper zqv 4n/2 blue - 1793960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793960000-ND.
JUMPER ZQV 4N/2 BLACK - 1793970000
Order 'jumper zqv 4n/2 black - 1793970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793970000-ND.
JUMPER ZQV 4N/3 BLUE - 1793990000
Order 'jumper zqv 4n/3 blue - 1793990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793990000-ND.
JUMPER ZQV 4N/3 BLACK - 1794000000
Order 'jumper zqv 4n/3 black - 1794000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794000000-ND.
JUMPER ZQV 4N/4 BLUE - 1794020000
Order 'jumper zqv 4n/4 blue - 1794020000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794020000-ND.
JUMPER ZQV 4N/4 BLACK - 1794030000
Order 'jumper zqv 4n/4 black - 1794030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794030000-ND.
JUMPER ZQV 4 N/3 RED - 1793980000
Order 'jumper zqv 4 n/3 red - 1793980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1793980000-ND.
JUMPER ZQV 4 N/41 RED - 1794070000
Order 'jumper zqv 4 n/41 red - 1794070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1794070000-ND.
JUMPER FOR SAKB 10 10POS - 0338400000
Order 'jumper for sakb 10 10pos - 0338400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0338400000-ND.
Send this link via E-Mail
Help With This Screen