CABLE 28AWG 15COND SHLD - 3470/15C SL005
| Digi-Key Part Number | A3470/15C-100-ND |
1 5 |
621.11000 552.10000 |
Extended Price
621.11 2760.50 |
| Manufacturer Part Number | 3470/15C SL005 | |||
| Description | CABLE 28AWG 15COND SHLD | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3470/15C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Color | Gray, Chrome |
| Gauge/AWG | 28 AWG |
| Maximum Temperature | 80°C |
| Conductor Strand | 7/36 |
| Voltage | 300V |
| Conductors | 15 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded, Drain Wire |
| Length | 100' (30.5m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3470 15C SL005 347015C SL005 A3470 15C 100 ND A347015C100ND A3470/15C-100 |
3470/15C SL005 Specification Sheet
CABLE 28AWG 15COND SHLD - 3470/15C SL005 (A3470/15C-100-ND)
Related parts :CABLE 28AWG 15COND SHLD - 3470/15C SL005
Order 'cable 28awg 15cond shld - 3470/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-100-ND.
CABLE 28AWG 15COND SHLD - 3470/15C SL001
Order 'cable 28awg 15cond shld - 3470/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-1000-ND.
CABLE 28AWG 25COND SHLD - 3470/25C SL005
Order 'cable 28awg 25cond shld - 3470/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/25C-100-ND.
CABLE 28AWG 15COND SHLD - 3315 SL005
Order 'cable 28awg 15cond shld - 3315 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-100-ND.
CABLE 22AWG 15COND UNSHIELDED - 1181/15C SL005
Order 'cable 22awg 15cond unshielded - 1181/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A130-100-ND.
CABLE 28AWG 15COND SHLD - 3315 SL001
Order 'cable 28awg 15cond shld - 3315 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-1000-ND.
CABLE 28AWG 25COND SHLD - 3470/25C SL001
Order 'cable 28awg 25cond shld - 3470/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/25C-1000-ND.
CABLE 28AWG 2COND SHLD - 3302 SL005
Order 'cable 28awg 2cond shld - 3302 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3302-100-ND.
CABLE 28AWG 3COND SHLD - 3303 SL005
Order 'cable 28awg 3cond shld - 3303 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3303-100-ND.
CABLE 28AWG 4COND SHLD - 3304 SL005
Order 'cable 28awg 4cond shld - 3304 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3304-100-ND.
CABLE 28AWG 6COND SHLD - 3306 SL005
Order 'cable 28awg 6cond shld - 3306 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3306-100-ND.
CABLE 28AWG 8COND SHLD - 3308 SL005
Order 'cable 28awg 8cond shld - 3308 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3308-100-ND.
CABLE 28AWG 6COND SHLD - 3466C SL005
Order 'cable 28awg 6cond shld - 3466C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3466C-100-ND.
CABLE 28AWG 7COND SHLD - 3467C SL005
Order 'cable 28awg 7cond shld - 3467C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3467C-100-ND.
CABLE 22AWG 15COND UNSHIELDED - 1181/15C SL001
Order 'cable 22awg 15cond unshielded - 1181/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A130-1000-ND.
Send this link via E-Mail
Help With This Screen