Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001
CABLE 28AWG 15COND SHLD - 3470/15C SL001 - Cables, Wires
| Digi-Key Part Number | A3470/15C-1000-ND |
1 5 10 |
2546.74000 2364.83000 2182.92000 |
Extended Price
2546.74 11824.15 21829.20 |
| Manufacturer Part Number | 3470/15C SL001 | |||
| Description | CABLE 28AWG 15COND SHLD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001
| Technical/Catalog Information | 3470/15C SL001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | Drain Wire |
| Jacket (Insulation) Diameter | 0.260" (6.60mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.035" (0.89mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 15 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100%, 65% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 28 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3470 15C SL001 347015C SL001 A3470 15C 1000 ND A347015C1000ND A3470/15C-1000 |
3470/15C SL001 Specification Sheet
CABLE 28AWG 15COND SHLD - 3470/15C SL001 (A3470/15C-1000-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001
Order 'cable 28awg 15cond shld - 3470/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3470/15C SL005
Order 'cable 28awg 15cond shld - 3470/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/25C SL001
Order 'cable 28awg 25cond shld - 3470/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/25C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3470/25C SL005
Order 'cable 28awg 25cond shld - 3470/25C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/25C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 1181/15C SL001
Order 'cable 22awg 15cond unshielded - 1181/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A130-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001
Order 'cable 28awg 15cond shld - 3315 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3466C SL001
Order 'cable 28awg 6cond shld - 3466C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3466C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3467C SL001
Order 'cable 28awg 7cond shld - 3467C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3467C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3315 SL005
Order 'cable 28awg 15cond shld - 3315 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3466C SL005
Order 'cable 28awg 6cond shld - 3466C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3466C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3467C SL005
Order 'cable 28awg 7cond shld - 3467C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3467C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3302 SL001
Order 'cable 28awg 2cond shld - 3302 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3302-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3303 SL001
Order 'cable 28awg 3cond shld - 3303 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3303-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3304 SL001
Order 'cable 28awg 4cond shld - 3304 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3304-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3306 SL001
Order 'cable 28awg 6cond shld - 3306 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3306-1000-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001
Send this link via E-Mail
Help With This Screen
