Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771626
HC-B16-SMQ/1PG21 - 1771626 - Connectors
| Digi-Key Part Number | 1771626-ND |
1 |
32.95000 |
Extended Price
32.95 |
| Manufacturer Part Number | 1771626 | |||
| Description | HC-B16-SMQ/1PG21 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1771626 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Connector Type | Base - Box Mount |
| Size | - |
| Style | Bottom Entry |
| Thread Size | PG21 |
| Size / Dimension | 4.606" L x 2.244" W x 2.637" H (117.00mm x 57.00mm x 67.00mm) |
| Features | - |
| Packaging | Bulk |
| Lock Location | Locking Clip on Base Bottom |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1771626 1771626 |
1771626 Specification Sheet
HC-B16-SMQ/1PG21 - 1771626 (1771626-ND) - Connectors
Related parts Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771626Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771626
Order 'hc-b16-smq/1pg21 - 1771626' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771626-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771642
Order 'hc-b16-sml/1pg21 - 1771642' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771642-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771969
Order 'hc-b24-smq/1pg21 - 1771969' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771969-ND.
Heavy Duty - Accessory Connector Phoenix Contact Gasket, Seal 1661451
Order 'hc-b16-fl-di - 1661451' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1661451-ND.
Heavy Duty - Accessory Connector Phoenix Contact Cover with Retaining Cord 1772599
Order 'hc-b16-sd-fq/fs - 1772599' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1772599-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1771464
Order 'hc-b16-ebus - 1771464' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771464-ND.
Heavy Duty - Inserts, Module Connector Phoenix Contact Insert 1771480
Order 'hc-b16-ests - 1771480' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771480-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771503
Order 'hc-b16-tfq/pg21s - 1771503' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771503-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771516
Order 'hc-b16-tfq/pg21g - 1771516' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771516-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771532
Order 'hc-b16-tmq/pg21s - 1771532' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771532-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771545
Order 'hc-b16-tmq/pg21g - 1771545' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771545-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771561
Order 'hc-b16-tfl/pg21s - 1771561' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771561-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Hood - 1771574
Order 'hc-b16-tfl/pg21g - 1771574' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771574-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Panel Mount - 1771587
Order 'hc-b16-amq - 1771587' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771587-ND.
Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Panel Mount - 1771590
Order 'hc-b16-aml - 1771590' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1771590-ND.
Options for Heavy Duty - Housings, Hoods, Base Connector Phoenix Contact Base - Box Mount - 1771626
Send this link via E-Mail
Help With This Screen
