Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001
CABLE 28AWG 15COND SHLD - 3315 SL001 - Cables, Wires
| Digi-Key Part Number | A3315-1000-ND |
1 5 10 |
8090.67000 7512.76600 6934.86000 |
Extended Price
8090.67 37563.83 69348.60 |
| Manufacturer Part Number | 3315 SL001 | |||
| Description | CABLE 28AWG 15COND SHLD | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001
| Technical/Catalog Information | 3315 SL001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.230" (5.84mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.020" (0.51mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 15 |
| Operating Temperature | -55°C ~ 105°C |
| Shield Coverage | 90% |
| Shield Material | Copper, Tinned |
| Shield Type | Braid |
| Usage | Communication, Control |
| Voltage | 600V |
| Wire Gauge | 28 AWG |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3315 SL001 3315 SL001 A3315 1000 ND A33151000ND A3315-1000 |
3315 SL001 Specification Sheet
CABLE 28AWG 15COND SHLD - 3315 SL001 (A3315-1000-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001
Order 'cable 28awg 15cond shld - 3315 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3315 SL005
Order 'cable 28awg 15cond shld - 3315 SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3315-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/15C SL001
Order 'cable 28awg 15cond shld - 3470/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3466C SL001
Order 'cable 28awg 6cond shld - 3466C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3466C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3467C SL001
Order 'cable 28awg 7cond shld - 3467C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3467C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3302 SL001
Order 'cable 28awg 2cond shld - 3302 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3302-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3303 SL001
Order 'cable 28awg 3cond shld - 3303 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3303-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3304 SL001
Order 'cable 28awg 4cond shld - 3304 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3304-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3306 SL001
Order 'cable 28awg 6cond shld - 3306 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3306-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3308 SL001
Order 'cable 28awg 8cond shld - 3308 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3308-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) Alpha Wire Company Multi-Conductor 3470/15C SL005
Order 'cable 28awg 15cond shld - 3470/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/15C-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3470/25C SL001
Order 'cable 28awg 25cond shld - 3470/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3470/25C-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 36 AWG 24 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3212 SL001
Order 'cable 24awg 3cond shld - 3212 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3212-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 36 AWG 24 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3213 SL001
Order 'cable 24awg 4cond shld - 3213 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3213-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 34 AWG 22 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3221 SL001
Order 'cable 22awg 2cond shld - 3221 SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3221-1000-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) Alpha Wire Company Multi-Conductor 3315 SL001
Send this link via E-Mail
Help With This Screen
