TERM BLK TEST PLUG 5POS 2MM PINS - 1718207 - Connectors
| Digi-Key Part Number | 1718207-ND |
10 |
12.16000 |
Extended Price
121.60 |
| Manufacturer Part Number | 1718207 | |||
| Description | TERM BLK TEST PLUG 5POS 2MM PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1718207 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Type | Test Plug |
| For Use With/Related Products | COMBICON Series |
| Number of Positions | 5 |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1718207 1718207 |
1718207 Specification Sheet
TERM BLK TEST PLUG 5POS 2MM PINS - 1718207 (1718207-ND) - Connectors
Related parts Connectors :TERM BLK TEST PLUG 5POS 2MM PINS - 1718207
Order 'term blk test plug 5pos 2mm pins - 1718207' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1718207-ND.
TERM BLK TEST PLUG REDUCING - 0201647
Order 'term blk test plug reducing - 0201647' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201647-ND.
TERM BLK TEST PLUG W/SLEEVE WHT - 0201663
Order 'term blk test plug w/sleeve wht - 0201663' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201663-ND.
TERM BLK TEST PLUG W/SLEEVE RED - 0201676
Order 'term blk test plug w/sleeve red - 0201676' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201676-ND.
TERM BLK TEST PLUG W/SLEEVE BLA - 0201731
Order 'term blk test plug w/sleeve bla - 0201731' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201731-ND.
TERM BLK TEST PLUG W/O SLEEVE - 0201744
Order 'term blk test plug w/o sleeve - 0201744' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201744-ND.
TERM BLK TEST PLUG SOCKET - 0601292
Order 'term blk test plug socket - 0601292' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0601292-ND.
TEST PLUG 5POS 5/5.08MM SPACING - 1301216
Order 'test plug 5pos 5/5.08mm spacing - 1301216' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1301216-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881477
Order 'conn term blk hdr 2.5mm 5pos - 1881477' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1444-ND.
CONN TERM BLK HDR 2.5MM 5POS - 1881587
Order 'conn term blk hdr 2.5mm 5pos - 1881587' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1455-ND.
TERM BLK 3POS PLUG INV 10.16MM - 1969467
Order 'term blk 3pos plug inv 10.16mm - 1969467' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1969467-ND.
TERM BLOCK TEST PLUG SOCKET - 0201304
Order 'term block test plug socket - 0201304' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201304-ND.
TEST PLUG W/SLEEVE 4MM RED - 0311579
Order 'test plug w/sleeve 4mm red - 0311579' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0311579-ND.
TEST PLUG W/SLEEVE 4MM BLACK - 0311634
Order 'test plug w/sleeve 4mm black - 0311634' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0311634-ND.
TERM BLK TEST DISCONNECT W/FOOT - 0311126
Order 'term blk test disconnect w/foot - 0311126' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0311126-ND.
Send this link via E-Mail
Help With This Screen
