END PLATE 1.5MM ZDKS ZDKB ORANGE - 1688330000 - Connectors
| Digi-Key Part Number | 1688330000-ND |
50 |
.70800 |
Extended Price
35.40 |
| Manufacturer Part Number | 1688330000 | |||
| Description | END PLATE 1.5MM ZDKS ZDKB ORANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1688330000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | End Plate, Rail Type |
| For Use With/Related Products | Z Series |
| Number of Positions | - |
| Color | Orange |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1688330000 1688330000 |
END PLATE 1.5MM ZDKS ZDKB ORANGE - 1688330000 (1688330000-ND) - Connectors
Related parts Connectors :END PLATE 1.5MM ZDKS ZDKB ORANGE - 1688330000
Order 'end plate 1.5mm zdks zdkb orange - 1688330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688330000-ND.
END PLATE 1.5MM ZDKS ZDKB WM BG - 1688300000
Order 'end plate 1.5mm zdks zdkb wm bg - 1688300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688300000-ND.
END PLATE 2MM ZDK ORANGE - 1791070000
Order 'end plate 2mm zdk orange - 1791070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791070000-ND.
END PLATE 2MM ZDK ORANGE - 1791180000
Order 'end plate 2mm zdk orange - 1791180000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791180000-ND.
END PLATE 2MM ZDK BEIGE - 1791050000
Order 'end plate 2mm zdk beige - 1791050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791050000-ND.
END PLATE 2MM ZDK BLUE - 1791060000
Order 'end plate 2mm zdk blue - 1791060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791060000-ND.
END PLATE 2MM ZDK BEIGE - 1791160000
Order 'end plate 2mm zdk beige - 1791160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791160000-ND.
END PLATE 2MM ZDK BLUE - 1791170000
Order 'end plate 2mm zdk blue - 1791170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1791170000-ND.
END PLATE TS32 SAKG 28/32/70 - 0205100000
Order 'end plate ts32 sakg 28/32/70 - 0205100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205100000-ND.
END PLATE TS32 SAKG 28/32/70 - 0205200000
Order 'end plate ts32 sakg 28/32/70 - 0205200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205200000-ND.
END PLATE TS32 SAKG32/40/46/54 - 0205300000
Order 'end plate ts32 sakg32/40/46/54 - 0205300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205300000-ND.
END PLATE EP 2 SAKG 46 HP/TF/GE - 0205400000
Order 'end plate ep 2 sakg 46 hp/tf/ge - 0205400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0205400000-ND.
TERM BLOCK END PLATE PAP2.5/4 - 1896300000
Order 'term block end plate pap2.5/4 - 1896300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2569-ND.
TERM BLOCK END PLATE PAP PDU6/10 - 1896330000
Order 'term block end plate pap pdu6/10 - 1896330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2571-ND.
TERM BLOCK END PLATE PAP 16 - 1896290000
Order 'term block end plate pap 16 - 1896290000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2573-ND.
Send this link via E-Mail
Help With This Screen
