CABLE 22AWG 9PAIR FOIL SHIELDED - 6014C SL005
| Digi-Key Part Number | A134-100-ND |
1 5 |
444.56000 416.77600 |
Extended Price
444.56 2083.88 |
| Manufacturer Part Number | 6014C SL005 | |||
| Description | CABLE 22AWG 9PAIR FOIL SHIELDED | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6014C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 60°C |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 9 Pair |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Individually Shielded, Drain Wire |
| Length | 100' (30.5m) |
| Cable Type | Multi-Pair, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6014C SL005 6014C SL005 A134 100 ND A134100ND A134-100 |
6014C SL005 Specification Sheet
CABLE 22AWG 9PAIR FOIL SHIELDED - 6014C SL005 (A134-100-ND)
Related parts :CABLE 22AWG 9PAIR FOIL SHIELDED - 6014C SL005
Order 'cable 22awg 9pair foil shielded - 6014C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-100-ND.
CABLE 22AWG 9PAIR FOIL SHIELDED - 6014C SL001
Order 'cable 22awg 9pair foil shielded - 6014C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-1000-ND.
CABLE 22AWG 9PAIR FOIL SHIELDED - 6014C SL002
Order 'cable 22awg 9pair foil shielded - 6014C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A134-500-ND.
CABLE 22AWG 2PAIR FOIL SHIELDED - 2466C SL005
Order 'cable 22awg 2pair foil shielded - 2466C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-100-ND.
CABLE 22AWG 3PAIR FOIL SHIELDED - 6010C SL005
Order 'cable 22awg 3pair foil shielded - 6010C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A132-100-ND.
CABLE 22AWG 6PAIR FOIL SHIELDED - 6012C SL005
Order 'cable 22awg 6pair foil shielded - 6012C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A133-100-ND.
CABLE 22AWG 11PAIR FOIL SHIELDED - 6016C SL005
Order 'cable 22awg 11pair foil shielded - 6016C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A135-100-ND.
CABLE 22AWG 12PAIR FOIL SHIELDED - 6017C SL005
Order 'cable 22awg 12pair foil shielded - 6017C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A136-100-ND.
CABLE 22AWG 15PAIR FOIL SHIELDED - 6018C SL005
Order 'cable 22awg 15pair foil shielded - 6018C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A137-100-ND.
CABLE 22AWG 17PAIR FOIL SHIELDED - 6019C SL005
Order 'cable 22awg 17pair foil shielded - 6019C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A138-100-ND.
CABLE 22AWG 19PAIR FOIL SHIELDED - 6020C SL005
Order 'cable 22awg 19pair foil shielded - 6020C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A139-100-ND.
CABLE 22AWG 27PAIR FOIL SHIELDED - 6022C SL005
Order 'cable 22awg 27pair foil shielded - 6022C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A140-100-ND.
CABLE 22AWG 4PR FOIL SHIELD100FT - 2463C SL005
Order 'cable 22awg 4pr foil shield100ft - 2463C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2463C SL005-ND.
CABLE 22AWG 2PAIR FOIL SHIELDED - 2466C SL001
Order 'cable 22awg 2pair foil shielded - 2466C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-1000-ND.
CABLE 22AWG 2PAIR FOIL SHIELDED - 2466C SL002
Order 'cable 22awg 2pair foil shielded - 2466C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A131-500-ND.
Send this link via E-Mail
Help With This Screen