Light Pipes Clear Weidmuller 1597530000
GUIDE LIGHT 4.0MM 8POS - 1597530000
| Digi-Key Part Number | 1597530000-ND |
50 |
2.10000 |
Extended Price
105.00 |
| Manufacturer Part Number | 1597530000 | |||
| Description | GUIDE LIGHT 4.0MM 8POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1597530000 |
| Vendor | Weidmuller |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | PCB, Right Angle |
| Lens Style/Size | Round, 2mm, T-3/4 |
| Configuration | 8 wide |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1597530000 1597530000 |
1597530000 Specification Sheet
GUIDE LIGHT 4.0MM 8POS - 1597530000 (1597530000-ND)
Related parts Light Pipes Clear Weidmuller 1597530000Light Pipes Clear Weidmuller 1597530000
Order 'guide light 4.0mm 8pos - 1597530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597530000-ND.
Light Pipes Clear Weidmuller 1597510000
Order 'guide light 1.5mm 8pos - 1597510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597510000-ND.
Light Pipes Clear Weidmuller 1597520000
Order 'guide light 2.3mm 8pos - 1597520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597520000-ND.
Light Pipes Clear Weidmuller 1597630000
Order 'guide light angled 1.5mm 8pos - 1597630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597630000-ND.
Light Pipes Clear Weidmuller 1597640000
Order 'guide light angled 2.3mm 8pos - 1597640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597640000-ND.
Light Pipes Clear Weidmuller 1482460000
Order 'guide light 9.8mm 1pos - 1482460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1482460000-ND.
Light Pipes Clear Weidmuller 1482860000
Order 'guide light 3.8mm 1pos - 1482860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1482860000-ND.
Light Pipes Clear Weidmuller 1580100000
Order 'guide light 1.5mm 1pos - 1580100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580100000-ND.
Light Pipes Clear Weidmuller 1580110000
Order 'guide light 3.8mm 1pos - 1580110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580110000-ND.
Light Pipes Clear Weidmuller 1580120000
Order 'guide light 9.0mm 1pos - 1580120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580120000-ND.
Light Pipes Clear Weidmuller 1595850000
Order 'guide light 1.5mm 24pos - 1595850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595850000-ND.
Light Pipes Clear Weidmuller 1596880000
Order 'guide light te 2.3mm 1pos - 1596880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596880000-ND.
Light Pipes Clear Weidmuller 1636670000
Order 'guide light 2.3mm 1pos bk - 1636670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636670000-ND.
Light Pipes Clear Weidmuller 1636680000
Order 'guide light 2.3mm 24pos bk - 1636680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636680000-ND.
Light Pipes Clear CHICAGO MINIATURE LIGHTING, LLC 7101P2-M
Order 'light pipe 2pos rj jack sq lens - 7101P2-M' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L70012-ND.
Options for Light Pipes Clear Weidmuller 1597530000
Send this link via E-Mail
Help With This Screen
