GUIDE LIGHT 1.5MM 1POS - 1580100000
Light Pipes Clear Weidmuller 1580100000
| Digi-Key Part Number | 1580100000-ND |
100 |
.73200 |
Extended Price
73.20 |
| Manufacturer Part Number | 1580100000 | |||
| Description | GUIDE LIGHT 1.5MM 1POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1580100000 |
| Vendor | Weidmuller |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | PCB, Right Angle |
| Lens Style/Size | Round, 2.5mm |
| Configuration | Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1580100000 1580100000 |
1580100000 Specification Sheet
GUIDE LIGHT 1.5MM 1POS - 1580100000 (1580100000-ND)
Related parts Light Pipes Clear Weidmuller 1580100000GUIDE LIGHT 1.5MM 1POS - 1580100000
Order 'guide light 1.5mm 1pos - 1580100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580100000-ND.
GUIDE LIGHT 9.8MM 1POS - 1482460000
Order 'guide light 9.8mm 1pos - 1482460000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1482460000-ND.
GUIDE LIGHT 3.8MM 1POS - 1482860000
Order 'guide light 3.8mm 1pos - 1482860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1482860000-ND.
GUIDE LIGHT 3.8MM 1POS - 1580110000
Order 'guide light 3.8mm 1pos - 1580110000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580110000-ND.
GUIDE LIGHT 9.0MM 1POS - 1580120000
Order 'guide light 9.0mm 1pos - 1580120000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1580120000-ND.
GUIDE LIGHT 1.5MM 24POS - 1595850000
Order 'guide light 1.5mm 24pos - 1595850000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1595850000-ND.
GUIDE LIGHT 1.5MM 8POS - 1597510000
Order 'guide light 1.5mm 8pos - 1597510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597510000-ND.
GUIDE LIGHT 2.3MM 1POS BK - 1636670000
Order 'guide light 2.3mm 1pos bk - 1636670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636670000-ND.
GUIDE LIGHT TE 2.3MM 1POS - 1596880000
Order 'guide light te 2.3mm 1pos - 1596880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596880000-ND.
GUIDE LIGHT ANGLED 1.5MM 8POS - 1597630000
Order 'guide light angled 1.5mm 8pos - 1597630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597630000-ND.
GUIDE LIGHT 2.3MM 8POS - 1597520000
Order 'guide light 2.3mm 8pos - 1597520000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597520000-ND.
GUIDE LIGHT 4.0MM 8POS - 1597530000
Order 'guide light 4.0mm 8pos - 1597530000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597530000-ND.
GUIDE LIGHT ANGLED 2.3MM 8POS - 1597640000
Order 'guide light angled 2.3mm 8pos - 1597640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597640000-ND.
GUIDE LIGHT 2.3MM 24POS BK - 1636680000
Order 'guide light 2.3mm 24pos bk - 1636680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1636680000-ND.
LIGHT PIPE 1POS RJ JACK SQ LENS - 7101P1-M
Order 'light pipe 1pos rj jack sq lens - 7101P1-M' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70011-ND.
Options for Light Pipes Clear Weidmuller 1580100000
Send this link via E-Mail
Help With This Screen
