CABLE 22AWG 8COND UNSHIELDED - 1178C SL005 - Cable, Wire
| Digi-Key Part Number | A126-100-ND |
1 5 |
105.98000 94.20000 |
Extended Price
105.98 471.00 |
| Manufacturer Part Number | 1178C SL005 | |||
| Description | CABLE 22AWG 8COND UNSHIELDED | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1178C SL005 |
| Vendor | Alpha Wire Company |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 80°C |
| Conductor Strand | 7/30 |
| Voltage | 150V |
| Conductors | 8 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1178C SL005 1178C SL005 A126 100 ND A126100ND A126-100 |
1178C SL005 Specification Sheet
CABLE 22AWG 8COND UNSHIELDED - 1178C SL005 (A126-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 22AWG 8COND UNSHIELDED - 1178C SL005
Order 'cable 22awg 8cond unshielded - 1178C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A126-100-ND.
CABLE 22AWG 8COND UNSHIELDED - 1178C SL001
Order 'cable 22awg 8cond unshielded - 1178C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A126-1000-ND.
CABLE 22AWG 8COND UNSHIELDED - 1178C SL002
Order 'cable 22awg 8cond unshielded - 1178C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A126-500-ND.
CABLE 22AWG 2COND UNSHIELDED - 1172C SL005
Order 'cable 22awg 2cond unshielded - 1172C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A120-100-ND.
CABLE 22AWG 3COND UNSHIELDED - 1173C SL005
Order 'cable 22awg 3cond unshielded - 1173C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A121-100-ND.
CABLE 22AWG 4COND UNSHIELDED - 1174C SL005
Order 'cable 22awg 4cond unshielded - 1174C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A122-100-ND.
CABLE 22AWG 5COND UNSHIELDED - 1175C SL005
Order 'cable 22awg 5cond unshielded - 1175C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A123-100-ND.
CABLE 22AWG 6COND UNSHIELDED - 1176C SL005
Order 'cable 22awg 6cond unshielded - 1176C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A124-100-ND.
CABLE 22AWG 7COND UNSHIELDED - 1177C SL005
Order 'cable 22awg 7cond unshielded - 1177C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A125-100-ND.
CABLE 22AWG 9COND UNSHIELDED - 1179C SL005
Order 'cable 22awg 9cond unshielded - 1179C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A127-100-ND.
CABLE 22AWG 10COND UNSHIELDED - 1180C SL005
Order 'cable 22awg 10cond unshielded - 1180C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A128-100-ND.
CABLE 22AWG 12COND UNSHIELDED - 1181C SL005
Order 'cable 22awg 12cond unshielded - 1181C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A129-100-ND.
CABLE 22AWG 15COND UNSHIELDED - 1181/15C SL005
Order 'cable 22awg 15cond unshielded - 1181/15C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A130-100-ND.
CABLE 22AWG 2COND UNSHIELDED - 1172C SL001
Order 'cable 22awg 2cond unshielded - 1172C SL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A120-1000-ND.
CABLE 22AWG 2COND UNSHIELDED - 1172C SL002
Order 'cable 22awg 2cond unshielded - 1172C SL002' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A120-500-ND.
Send this link via E-Mail
Help With This Screen