ZACK STRIP PRINTED HORIZ 10-100 - 1050211 - Connectors
| Digi-Key Part Number | 1050211-ND |
10 |
2.06000 |
Extended Price
20.60 |
| Manufacturer Part Number | 1050211 | |||
| Description | ZACK STRIP PRINTED HORIZ 10-100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1050211 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | Orange |
| For Use With/Related Products | CLIPLINE ST Series |
| Legend | 10/20/30 to 100 |
| Pitch | 0.205" (5.20mm) |
| Quantity | - |
| Type | Label, Snap In |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1050211 1050211 |
1050211 Specification Sheet
ZACK STRIP PRINTED HORIZ 10-100 - 1050211 (1050211-ND) - Connectors
Related parts Connectors :ZACK STRIP PRINTED HORIZ 10-100 - 1050211
Order 'zack strip printed horiz 10-100 - 1050211' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1050211-ND.
ZACK STRIP PRINTED HORIZ 10-100 - 1051210
Order 'zack strip printed horiz 10-100 - 1051210' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051210-ND.
ZACK STRIP PRINTED HORIZ 1-9 - 1051126
Order 'zack strip printed horiz 1-9 - 1051126' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051126-ND.
ZACK STRIP PRINTED HORIZ - 1051414
Order 'zack strip printed horiz - 1051414' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051414-ND.
ZACK STRIP PRINTED HORIZ - 1051430
Order 'zack strip printed horiz - 1051430' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1051430-ND.
ZACK STRIP PRINTED HORIZ - 1053412
Order 'zack strip printed horiz - 1053412' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1053412-ND.
ZACK STRIP UNPRINTED HORIZ WHITE - 1052332
Order 'zack strip unprinted horiz white - 1052332' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1052332-ND.
ZACK STRIP UNPRINTED HORIZ WHITE - 1052413
Order 'zack strip unprinted horiz white - 1052413' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1052413-ND.
ZACK STRIP UNPRINTED 10-SECTION - 1401815
Order 'zack strip unprinted 10-section - 1401815' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1401815-ND.
ZACK STRIP UNPRINTED 10-SECTION - 1401831
Order 'zack strip unprinted 10-section - 1401831' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1401831-ND.
MARKER CARD PRINTED 1-10 - 5600014
Order 'marker card printed 1-10 - 5600014' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 5600014-ND.
CABLE 10 COND SHLD TWST-PR 26AWG - 3750/10 100
Order 'cable 10 cond shld twst-pr 26awg - 3750/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750/10 100-ND.
CONN LEDMAGJACK 1P 10/100/1000BT - SI-50080
Order 'conn ledmagjack 1p 10/100/1000bt - SI-50080' online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1085-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
IC ETH 10/100 PLC DEV CTRL 64BGA - PC82562EP
Order 'ic eth 10/100 plc dev ctrl 64bga - PC82562EP' online from Digi-Key. Manufactured by Intel. Digi-Key part number 862943-ND.
Send this link via E-Mail
Help With This Screen
