LABEL WARNING ADHESIVE 74X52MM - 1004490 - Connectors
| Digi-Key Part Number | 1004490-ND |
10 |
2.40000 |
Extended Price
24.00 |
| Manufacturer Part Number | 1004490 | |||
| Description | LABEL WARNING ADHESIVE 74X52MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1004490 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1004490 1004490 |
1004490 Specification Sheet
LABEL WARNING ADHESIVE 74X52MM - 1004490 (1004490-ND) - Connectors
Related parts Connectors:LABEL WARNING ADHESIVE 74X52MM - 1004490
Order 'label warning adhesive 74x52mm - 1004490' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004490-ND.
LABEL WARNING ADHESIVE 32X36MM - 1004513
Order 'label warning adhesive 32x36mm - 1004513' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004513-ND.
LABEL WARNING ADHESIVE 13X23.5MM - 1004584
Order 'label warning adhesive 13x23.5mm - 1004584' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004584-ND.
LABEL WARNING SIGN 6MM - 1004115
Order 'label warning sign 6mm - 1004115' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004115-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
CONTACT INSERT 9(8+1)POS PIN - 1664636
Order 'contact insert 9(8+1)pos pin - 1664636' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664636-ND.
CONTACT INSERT 9(8+1)POS SOCKET - 1664649
Order 'contact insert 9(8+1)pos socket - 1664649' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1664649-ND.
CONTACT INSERT 17 PIN - 1665114
Order 'contact insert 17 pin - 1665114' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1665114-ND.
VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
CONN PLUG DB15POS PUSH-PULL IP67 - 1689132
Order 'conn plug db15pos push-pull ip67 - 1689132' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1685-ND.
CONN HOUSING LOC SCREW PLAS - 1852943
Order 'conn housing loc screw plas - 1852943' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1700-ND.
CONN HOUSING LOC SCREW PLAS - 1852956
Order 'conn housing loc screw plas - 1852956' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1701-ND.
CONN HOUSING LOC SCREW PLAS - 1852969
Order 'conn housing loc screw plas - 1852969' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1702-ND.
TEST SOCKET RED - 0303325
Order 'test socket red - 0303325' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0303325-ND.
Send this link via E-Mail
Help With This Screen