MARKING CARD 1-250 6.2 SPACING - 0804413 - Connectors
| Digi-Key Part Number | 0804413-ND |
1 |
7.30000 |
Extended Price
7.30 |
| Manufacturer Part Number | 0804413 | |||
| Description | MARKING CARD 1-250 6.2 SPACING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0804413 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | White |
| For Use With/Related Products | CLIPLINE and COMBICON Series |
| Legend | Numbers, 1 through 250 |
| Pitch | 0.244" (6.20mm) |
| Quantity | - |
| Type | Label, Adhesive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0804413 0804413 |
MARKING CARD 1-250 6.2 SPACING - 0804413 (0804413-ND) - Connectors
Related parts Connectors :MARKING CARD 1-250 6.2 SPACING - 0804413
Order 'marking card 1-250 6.2 spacing - 0804413' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0804413-ND.
MARKING CARD 1-250 5.08 SPACING - 0804332
Order 'marking card 1-250 5.08 spacing - 0804332' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0804332-ND.
MARKER CARD HORIZ 1-250&251-500 - 1007329
Order 'marker card horiz 1-250&251-500 - 1007329' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1007329-ND.
MARKING CARD UNPRINTED SIMPLEX - 1007222
Order 'marking card unprinted simplex - 1007222' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1007222-ND.
KGG-MC1 5/16 PHOENIX CONTACT - 1834482
Order 'kgg-mc1 5/16 phoenix contact - 1834482' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1834482-ND.
MARKING MASK 1-PAIR - 3191330
Order 'marking mask 1-pair - 3191330' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3191330-ND.
MARKER CARD PRINTED 1-10 - 5600014
Order 'marker card printed 1-10 - 5600014' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 5600014-ND.
CONTACTS SLIP-ON #28 250PCS/REEL - T120-1/250
Order 'contacts slip-on #28 250pcs/reel - T120-1/250' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number T120-1/250-ND.
VC-DST-POF - 1884995
Order 'vc-dst-pof - 1884995' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1884995-ND.
VC-DBU-POF - 1885004
Order 'vc-dbu-pof - 1885004' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1885004-ND.
FRONT MC 1 5/16-STF-3 81 - 1850990
Order 'front mc 1 5/16-stf-3 81 - 1850990' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1850990-ND.
HEADER 5POS 5.08MM SPACING - 1899016
Order 'header 5pos 5.08mm spacing - 1899016' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1899016-ND.
CONN CONTACT 2POS SCREW CLAMP - 1852846
Order 'conn contact 2pos screw clamp - 1852846' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1689-ND.
CONN CONTACT 6POS SCREW CLAMP - 1853476
Order 'conn contact 6pos screw clamp - 1853476' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1690-ND.
CONN CONTACT 8POS SCREW CLAMP - 1852820
Order 'conn contact 8pos screw clamp - 1852820' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1691-ND.
Send this link via E-Mail
Help With This Screen
