MARKING CARD 1-250 5.08 SPACING - 0804332
| Digi-Key Part Number | 0804332-ND |
1 |
7.30000 |
Extended Price
7.30 |
| Manufacturer Part Number | 0804332 | |||
| Description | MARKING CARD 1-250 5.08 SPACING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0804332 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | White |
| For Use With/Related Products | CLIPLINE and COMBICON Series |
| Legend | Numbers, 1 through 250 |
| Pitch | 0.200" (5.08mm) |
| Quantity | - |
| Type | Label, Adhesive |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0804332 0804332 |
MARKING CARD 1-250 5.08 SPACING - 0804332 (0804332-ND)
Related parts :MARKING CARD 1-250 5.08 SPACING - 0804332
Order 'marking card 1-250 5.08 spacing - 0804332' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0804332-ND.
MARKING CARD 1-250 6.2 SPACING - 0804413
Order 'marking card 1-250 6.2 spacing - 0804413' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0804413-ND.
MARKER CARD HORIZ 1-250&251-500 - 1007329
Order 'marker card horiz 1-250&251-500 - 1007329' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1007329-ND.
CARD RACK KIT - CCK13F-H
Order 'card rack kit - CCK13F-H' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK13F-H-ND.
CARD RACK KIT EIA W/BACKPLN 8POS - CCK13S-HT8/90
Order 'card rack kit eia w/backpln 8pos - CCK13S-HT8/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK13S-HT8/90-ND.
CARD RACK EIA 3UX19X12 FRAMEONLY - CCK14F/90
Order 'card rack eia 3ux19x12 frameonly - CCK14F/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCK14F/90-ND.
CARD RACK 5.25X19X9 METAL - CCA13M/90
Order 'card rack 5.25x19x9 metal - CCA13M/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1050-ND.
CARD RACK 5.25X19X9 SNAPIN PLAST - CCA13S/90
Order 'card rack 5.25x19x9 snapin plast - CCA13S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1051-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK13S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK13S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1052-ND.
CARD RACK 5.25X19X12 SNAPIN PLAS - CCA14S/90
Order 'card rack 5.25x19x12 snapin plas - CCA14S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1053-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK12S/90
Order 'card rack kit eia 3ux19x9 snapin - CCK12S/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1145-ND.
CARD RACK KIT EIA 3UX9.5X9 SNPIN - CCK13S-H/90
Order 'card rack kit eia 3ux9.5x9 snpin - CCK13S-H/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1146-ND.
CARD RACK KIT EIA 3UX19X9 SNAPIN - CCK13S-16/90
Order 'card rack kit eia 3ux19x9 snapin - CCK13S-16/90' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1147-ND.
MARKER CARD PRINTED 1-10 - 5600014
Order 'marker card printed 1-10 - 5600014' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 5600014-ND.
CARD RACK 3UX19X9 FRAME ONLY - CCA13F
Order 'card rack 3ux19x9 frame only - CCA13F' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CCA13F-ND.
Send this link via E-Mail
Help With This Screen
