TERM BLK STRIP MARKER CARRIER - 0800310 - Connectors
| Digi-Key Part Number | 0800310-ND |
10 |
2.60000 |
Extended Price
26.00 |
| Manufacturer Part Number | 0800310 | |||
| Description | TERM BLK STRIP MARKER CARRIER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0800310 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Color | Gray |
| For Use With/Related Products | CLIPLINE Series |
| Legend | - |
| Pitch | - |
| Quantity | - |
| Type | Marker Holder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0800310 0800310 |
TERM BLK STRIP MARKER CARRIER - 0800310 (0800310-ND) - Connectors
Related parts Connectors :TERM BLK STRIP MARKER CARRIER - 0800310
Order 'term blk strip marker carrier - 0800310' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800310-ND.
TERM BLK STRIP MARKER CARRIER - 0800307
Order 'term blk strip marker carrier - 0800307' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0800307-ND.
TERM BLK STRIP MARKER SET - 1004348
Order 'term blk strip marker set - 1004348' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004348-ND.
TERM BLK STRIP LABEL CLIPFIX 35 - 1004089
Order 'term blk strip label clipfix 35 - 1004089' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004089-ND.
TERM BLK MARKER SET W/O INSERTS - 1004306
Order 'term blk marker set w/o inserts - 1004306' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1004306-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707112
Order 'term blk header feed-thru 5mm - 0707112' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707112-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707125
Order 'term blk header feed-thru 5mm - 0707125' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707125-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707170
Order 'term blk header feed-thru 5mm - 0707170' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707170-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707248
Order 'term blk header feed-thru 5.08mm - 0707248' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707248-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707251
Order 'term blk header feed-thru 5.08mm - 0707251' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707251-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707264
Order 'term blk header feed-thru 5.08mm - 0707264' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707264-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707277
Order 'term blk header feed-thru 5.08mm - 0707277' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707277-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707280
Order 'term blk header feed-thru 5.08mm - 0707280' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707280-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707316
Order 'term blk header feed-thru 5.08mm - 0707316' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707316-ND.
TERM BLK HEADER FEED-THRU 5.08MM - 0707374
Order 'term blk header feed-thru 5.08mm - 0707374' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707374-ND.
Send this link via E-Mail
Help With This Screen
