TERM BLK PARTITION PLATE 1.5MM - 0790572 - Connectors
| Digi-Key Part Number | 0790572-ND |
50 |
1.08000 |
Extended Price
54.00 |
| Manufacturer Part Number | 0790572 | |||
| Description | TERM BLK PARTITION PLATE 1.5MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0790572 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Type | Seperator, Rail Type |
| For Use With/Related Products | OTTA Series |
| Number of Positions | - |
| Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0790572 0790572 |
TERM BLK PARTITION PLATE 1.5MM - 0790572 (0790572-ND) - Connectors
Related parts Connectors:TERM BLK PARTITION PLATE 1.5MM - 0790572
Order 'term blk partition plate 1.5mm - 0790572' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0790572-ND.
TERM BLK PARTITION PLATE 1.5MM - 0790475
Order 'term blk partition plate 1.5mm - 0790475' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0790475-ND.
TERM BLK PARTITION PLATE 2.5MM - 1413227
Order 'term blk partition plate 2.5mm - 1413227' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1413227-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707112
Order 'term blk header feed-thru 5mm - 0707112' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707112-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707125
Order 'term blk header feed-thru 5mm - 0707125' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707125-ND.
TERM BLK HEADER FEED-THRU 5MM - 0707170
Order 'term blk header feed-thru 5mm - 0707170' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707170-ND.
TERM BLK FEED-THRU 1-4MM GRAY - 0707086
Order 'term blk feed-thru 1-4mm gray - 0707086' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707086-ND.
TERM BLK FEED-THRU 1-6MM WALLS - 0707743
Order 'term blk feed-thru 1-6mm walls - 0707743' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0707743-ND.
TERM BLK FEED-THRU 1-4MM WALL GY - 0709013
Order 'term blk feed-thru 1-4mm wall gy - 0709013' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0709013-ND.
TERM BLK FEED-THRU 1-4MM WALL GY - 0709026
Order 'term blk feed-thru 1-4mm wall gy - 0709026' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0709026-ND.
CONN TERM BLK SPACER PLATE 6.2MM - 2770794
Order 'conn term blk spacer plate 6.2mm - 2770794' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1489-ND.
CONN TERM BLK SPACER PLATE 4.2MM - 3002681
Order 'conn term blk spacer plate 4.2mm - 3002681' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1497-ND.
TERM BLK SEPARATE PLATE 2MM GRAY - 3030789
Order 'term blk separate plate 2mm gray - 3030789' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3030789-ND.
TERM BLK HEADER 10POS 5MM BLACK - 1933260
Order 'term blk header 10pos 5mm black - 1933260' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1653-ND.
TERM BLK HEADER 11POS 5MM BLACK - 1933273
Order 'term blk header 11pos 5mm black - 1933273' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1654-ND.
Send this link via E-Mail
Help With This Screen