TERM BLOCK END COVER GRAY - 0790569 - Connectors
| Digi-Key Part Number | 0790569-ND |
50 |
1.08000 |
Extended Price
54.00 |
| Manufacturer Part Number | 0790569 | |||
| Description | TERM BLOCK END COVER GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0790569 |
| Vendor | Phoenix Contact |
| Category | Connectors |
| Type | End Plate, Rail Type |
| For Use With/Related Products | OTTA Series |
| Number of Positions | - |
| Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0790569 0790569 |
TERM BLOCK END COVER GRAY - 0790569 (0790569-ND) - Connectors
Related parts Connectors:TERM BLOCK END COVER GRAY - 0790569
Order 'term block end cover gray - 0790569' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0790569-ND.
TERM BLOCK END COVER GRAY - 0260028
Order 'term block end cover gray - 0260028' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0260028-ND.
TERM BLOCK END COVER - 0201061
Order 'term block end cover - 0201061' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0201061-ND.
TERM BLOCK END COVER - 0310020
Order 'term block end cover - 0310020' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0310020-ND.
TERM BLK END COVER GRAY - 0790417
Order 'term blk end cover gray - 0790417' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0790417-ND.
TERMINAL BLOCK END COVER GRAY - 1413023
Order 'terminal block end cover gray - 1413023' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1413023-ND.
TERMINAL BLOCK END COVER GRAY - 1413049
Order 'terminal block end cover gray - 1413049' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1413049-ND.
TERMINAL BLOCK END COVER GRAY - 1413052
Order 'terminal block end cover gray - 1413052' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1413052-ND.
CONN TERM BLOCK END COVER GREY - 2775113
Order 'conn term block end cover grey - 2775113' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1577-ND.
TERM BLK END COVER 2.2MM GRAY - 3030459
Order 'term blk end cover 2.2mm gray - 3030459' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3030459-ND.
TERM BLOCK 6.2MM HOUSING/GRAY - 1415018
Order 'term block 6.2mm housing/gray - 1415018' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1415018-ND.
TERM BLOCK 6.2MM HOUSING/GRAY - 1415076
Order 'term block 6.2mm housing/gray - 1415076' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1415076-ND.
CONN TERM BLOCK END 5.08MM 1POS - 1791868
Order 'conn term block end 5.08mm 1pos - 1791868' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1311-ND.
CONN TERM BLOCK END 5.08MM 1POS - 1791855
Order 'conn term block end 5.08mm 1pos - 1791855' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1313-ND.
CONN TERM BLOCK END 7.62MM 1POS - 1706727
Order 'conn term block end 7.62mm 1pos - 1706727' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1315-ND.
Send this link via E-Mail
Help With This Screen