Keywords:





CIRCUIT BREAKER THERMAL TCP 4A - 0712259 - Circuit Protection

Digi-Key Part Number 0712259-ND
Price Break
1
Unit Price
12.66000
Extended Price
12.66
Manufacturer Part Number0712259
DescriptionCIRCUIT BREAKER THERMAL TCP 4A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information0712259
VendorPhoenix Contact
CategoryCircuit Protection
Mounting TypeDIN Rail
Actuator TypePush to Reset
Voltage250V
Current - Trip (It)4A
Other Names 0712259
0712259


Image of CIRCUIT BREAKER THERMAL TCP 4A - 0712259

CIRCUIT BREAKER THERMAL TCP 4A - 0712259 (0712259-ND) - Circuit Protection

Related parts Circuit Protection :
CIRCUIT BREAKER THERMAL TCP 4A - 0712259
 Order 'circuit breaker thermal tcp 4a - 0712259' online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 0712259-ND.
CIRCUIT BREAKER THERMAL 4A - CLB-043-11-B-3-A-B-A
 Order 'circuit breaker thermal 4a - CLB-043-11-B-3-A-B-A' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1049-ND.
CIRCUIT BREAKER THERMAL 4A - CMB-043-11-C-3-N-B-A
 Order 'circuit breaker thermal 4a - CMB-043-11-C-3-N-B-A' online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1063-ND.
CIRCUIT BREAKER THERMAL 4A - W23-X1A1G-4
 Order 'circuit breaker thermal 4a - W23-X1A1G-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W23-X1A1G-4-ND.
CIRCUIT BREAKER THERMAL 4A BLK - W28-XT1A-4
 Order 'circuit breaker thermal 4a blk - W28-XT1A-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W28-XT1A-4-ND.
CIRCUIT BREAKER THERMAL 4A BLK - W28-XTBA-4
 Order 'circuit breaker thermal 4a blk - W28-XTBA-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W28-XTBA-4-ND.
CIRCUIT BREAKER THERMAL 4A - W31-X2M1G-4
 Order 'circuit breaker thermal 4a - W31-X2M1G-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W31-X2M1G-4-ND.
CIRCUIT BREAKER PC MNT 4A - 1410-L210-L2F1-S02-4A
 Order 'circuit breaker pc mnt 4a - 1410-L210-L2F1-S02-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1035-ND.
CIRCUIT BREAKER THERMAL 4 AMP - W58-XB6A4A-4
 Order 'circuit breaker thermal 4 amp - W58-XB6A4A-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W58-XB6A4A-4-ND.
CIRCUIT BREAKER THERMAL 4 AMP - W58-XC4C12A-4
 Order 'circuit breaker thermal 4 amp - W58-XC4C12A-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number W58-XC4C12A-4-ND.
CIRCUIT BREAKER PNL MT .4A 3PCS - 106-M2-P10-0.4A
 Order 'circuit breaker pnl mt .4a 3pcs - 106-M2-P10-0.4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1003-ND.
CIRCUIT BREAKER PNL MT 4A 3PCS - 1140-G111-P1M1-4A
 Order 'circuit breaker pnl mt 4a 3pcs - 1140-G111-P1M1-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1015-ND.
CIRCUIT BREAKER/SWITCH SP 4A - 3130F110P7T1W02Q4A
 Order 'circuit breaker/switch sp 4a - 3130F110P7T1W02Q4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1053-ND.
CIRCUIT BREAKER/SWITCH DP 4A - 3130F120P7T1W02Q4A
 Order 'circuit breaker/switch dp 4a - 3130F120P7T1W02Q4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1076-ND.
CIRCUIT BREAKER HORZ PCB 4A - 104-PR-4A
 Order 'circuit breaker horz pcb 4a - 104-PR-4A' online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1103-ND.

Send this link via E-Mail
Help With This Screen

CIRCUIT BREAKER THERMAL TCP 4A - 0712259
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CIRCUIT BREAKER THERMAL 9A BLK - W28-XTBA-9 Next: CIRCUIT BREAKER THERMO 5A - CMB-053-11-C-3-N-B-D
CIRCUIT BREAKER THERMAL TCP 4A - 0712259