MULTI PAIR CABLE 24AWG 100' - 5499/11C 005
| Digi-Key Part Number | 5499/11C 005-ND |
1 |
777.30000 |
Extended Price
777.30 |
| Manufacturer Part Number | 5499/11C 005 | |||
| Description | MULTI PAIR CABLE 24AWG 100' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5499/11C 005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Multi-Pair, Stranded, Twisted |
| Individual Wire Size | 24 AWG (7/32) |
| Number of Conductors | 11 [Nom] |
| Overall Length | 100 ft [Typ] |
| Shielding Type | Aluminum Polyester Foil, 100% |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.250 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 9.170 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5499 11C 005 549911C 005 |
MULTI PAIR CABLE 24AWG 100' - 5499/11C 005 (5499/11C 005-ND)
Related parts:MULTI PAIR CABLE 24AWG 100' - 5499/11C 005
Order 'multi pair cable 24awg 100' - 5499/11C 005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5499/11C 005-ND.
MULTI PAIR CABLE 24AWG 100' - 5269/11C SL005
Order 'multi pair cable 24awg 100' - 5269/11C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5269/11C SL005-ND.
CBLE 24AWG 100' 4PR FOIL/BRAID - 6364 SL005
Order 'cble 24awg 100' 4pr foil/braid - 6364 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 6364 SL005-ND.
MULTI PAIR FOIL BEADED SHEIL 3PR - 6391 022
Order 'multi pair foil beaded sheil 3pr - 6391 022' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 6391 022-ND.
CABLE 24AWG 3COND SHLD - 3212 SL001
Order 'cable 24awg 3cond shld - 3212 SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3212-1000-ND.
CABLE 24AWG 3COND SHLD - 3212 SL005
Order 'cable 24awg 3cond shld - 3212 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3212-100-ND.
CABLE 24AWG 4COND SHLD - 3213 SL001
Order 'cable 24awg 4cond shld - 3213 SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3213-1000-ND.
CABLE 24AWG 4COND SHLD - 3213 SL005
Order 'cable 24awg 4cond shld - 3213 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A3213-100-ND.
CABLE XTRA-GRD1 18AWG 2COND 100' - 1897C SL005
Order 'cable xtra-grd1 18awg 2cond 100' - 1897C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1897C SL005-ND.
CABLE XTRA-GRD1 16AWG 2COND 100' - 1899C SL005
Order 'cable xtra-grd1 16awg 2cond 100' - 1899C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1899C SL005-ND.
MULTI COND UNSHIELDED CABLE - 1898/4C SL001
Order 'multi cond unshielded cable - 1898/4C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 1898/4C SL001-ND.
CABLE 26AWG 4 COND SHIELDED 100' - 3203 SL005
Order 'cable 26awg 4 cond shielded 100' - 3203 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 3203 SL005-ND.
CABLE 20AWG 2 PAIR FOIL SHIELDED - 35452 BK199
Order 'cable 20awg 2 pair foil shielded - 35452 BK199' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 35452 BK199-ND.
CABLE XTRAGUARD1 20AWG 2PR 100' - 5282C SL005
Order 'cable xtraguard1 20awg 2pr 100' - 5282C SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5282C SL005-ND.
MULTI PR BEADED SHIELD 3PRS 100' - 6391 SL005
Order 'multi pr beaded shield 3prs 100' - 6391 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 6391 SL005-ND.
Send this link via E-Mail
Help With This Screen