CBLE XTRA-GRD1 22AWG 70COND1000 - 5110/70C SL001 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 5110/70CSL001-ND |
1 |
44176.84000 |
Extended Price
44176.84 |
| Manufacturer Part Number | 5110/70C SL001 | |||
| Description | CBLE XTRA-GRD1 22AWG 70COND1000 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5110/70C SL001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 22 AWG (7/30) |
| Number of Conductors | 70 [Nom] |
| Overall Length | 1000 ft [Typ] |
| Shielding Type | Aluminum Polyester Foil, 100% |
| Shielding Type | Copper Braid, 70% |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.250 mm [Nom] |
| Jacket Thickness | 1.350 mm [Nom] |
| Outside Diameter | 16.000 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5110 70C SL001 511070C SL001 5110 70CSL001 ND 511070CSL001ND 5110/70CSL001 |
5110/70C SL001 Specification Sheet
CBLE XTRA-GRD1 22AWG 70COND1000 - 5110/70C SL001 (5110/70CSL001-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CBLE XTRA-GRD1 22AWG 70COND1000 - 5110/70C SL001
Order 'cble xtra-grd1 22awg 70cond1000 - 5110/70C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/70CSL001-ND.
CBLE XTRA-GRD1 22AWG 15COND1000' - 5110/15C SL001
Order 'cble xtra-grd1 22awg 15cond1000' - 5110/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/15CSL001-ND.
CBLE XTRA-GRD1 22AWG 20COND1000' - 5110/20C SL001
Order 'cble xtra-grd1 22awg 20cond1000' - 5110/20C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/20CSL001-ND.
CBLE XTRA-GRD1 22AWG 25COND1000' - 5110/25C SL001
Order 'cble xtra-grd1 22awg 25cond1000' - 5110/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/25CSL001-ND.
CBLE XTRA-GRD1 22AWG 30COND1000' - 5110/30C SL001
Order 'cble xtra-grd1 22awg 30cond1000' - 5110/30C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/30CSL001-ND.
CBLE XTRA-GRD1 22AWG 40COND1000' - 5110/40C SL001
Order 'cble xtra-grd1 22awg 40cond1000' - 5110/40C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/40CSL001-ND.
CBLE XTRA-GRD1 22AWG 50COND1000' - 5110/50C SL001
Order 'cble xtra-grd1 22awg 50cond1000' - 5110/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 60COND1000' - 5110/60C SL001
Order 'cble xtra-grd1 22awg 60cond1000' - 5110/60C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/60CSL001-ND.
CBLE XTRA-GRD1 22AWG 15COND1000' - 5010/15C SL001
Order 'cble xtra-grd1 22awg 15cond1000' - 5010/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/15CSL001-ND.
CBLE XTRA-GRD1 22AWG 20COND1000' - 5010/20C SL001
Order 'cble xtra-grd1 22awg 20cond1000' - 5010/20C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/20CSL001-ND.
CBLE XTRA-GRD1 22AWG 25COND1000' - 5010/25C SL001
Order 'cble xtra-grd1 22awg 25cond1000' - 5010/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/25CSL001-ND.
CBLE XTRA-GRD1 22AWG 30COND1000' - 5010/30C SL001
Order 'cble xtra-grd1 22awg 30cond1000' - 5010/30C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/30CSL001-ND.
CBLE XTRA-GRD1 22AWG 40COND1000' - 5010/40C SL001
Order 'cble xtra-grd1 22awg 40cond1000' - 5010/40C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/40CSL001-ND.
CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001
Order 'cble xtra-grd1 22awg 50cond1000' - 5010/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 60COND1000' - 5010/60C SL001
Order 'cble xtra-grd1 22awg 60cond1000' - 5010/60C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/60CSL001-ND.
Send this link via E-Mail
Help With This Screen