JUMPER FOR SAKS 1/3/6/7 10POS - 0338800000
| Digi-Key Part Number | 0338800000-ND |
20 |
1.75200 |
Extended Price
35.04 |
| Manufacturer Part Number | 0338800000 | |||
| Description | JUMPER FOR SAKS 1/3/6/7 10POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0338800000 |
| Vendor | Weidmuller |
| Category | Connectors |
| For Use With/Related Products | SAK Series |
| Number of Positions | 10 |
| Style | Jumper Link |
| Type | Terminal Block, Cross Connection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0338800000 0338800000 |
JUMPER FOR SAKS 1/3/6/7 10POS - 0338800000 (0338800000-ND)
Related parts :JUMPER FOR SAKS 1/3/6/7 10POS - 0338800000
Order 'jumper for saks 1/3/6/7 10pos - 0338800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0338800000-ND.
JUMPER QL 3 SAKS1/3/6/7 3POS - 0191500000
Order 'jumper ql 3 saks1/3/6/7 3pos - 0191500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191500000-ND.
JUMPER QL 2 SAKS1/3/6/7 2POS - 0191400000
Order 'jumper ql 2 saks1/3/6/7 2pos - 0191400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191400000-ND.
JUMPER QL 4 SAKS1/3/6/7 4POS - 0191600000
Order 'jumper ql 4 saks1/3/6/7 4pos - 0191600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0191600000-ND.
JUMPER QL3 SAKS 2/4/5 3POS - 0207900000
Order 'jumper ql3 saks 2/4/5 3pos - 0207900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0207900000-ND.
JUMPER FOR SAK 6 3POS - 0456800000
Order 'jumper for sak 6 3pos - 0456800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0456800000-ND.
JUMPER FOR SAK 10 3POS - 0470400000
Order 'jumper for sak 10 3pos - 0470400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0470400000-ND.
JUMPER FOR SAK 35 N 3POS - 0565000000
Order 'jumper for sak 35 n 3pos - 0565000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0565000000-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
JUMPER FOR RSF 1/2 3POS - 0267500000
Order 'jumper for rsf 1/2 3pos - 0267500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0267500000-ND.
JUMPER FOR SAKS 4 3POS - 0328100000
Order 'jumper for saks 4 3pos - 0328100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0328100000-ND.
JUMPER FOR SAK 4 3POS - 0336800000
Order 'jumper for sak 4 3pos - 0336800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336800000-ND.
JUMPER FOR SAK 2.5 3POS - 0337100000
Order 'jumper for sak 2.5 3pos - 0337100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0337100000-ND.
JUMPER FOR SAK 10 3POS - 0457200000
Order 'jumper for sak 10 3pos - 0457200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0457200000-ND.
JUMPER FOR SAK 16 3POS - 0457600000
Order 'jumper for sak 16 3pos - 0457600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0457600000-ND.
Send this link via E-Mail
Help With This Screen
