JUMPER FOR SAK 4 4POS - 0336900000
| Digi-Key Part Number | 0336900000-ND |
50 |
3.76800 |
Extended Price
188.40 |
| Manufacturer Part Number | 0336900000 | |||
| Description | JUMPER FOR SAK 4 4POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0336900000 |
| Vendor | Weidmuller |
| Category | Connectors |
| For Use With/Related Products | SAK Series |
| Number of Positions | 4 |
| Style | Screw In |
| Type | Terminal Block, Cross Connection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0336900000 0336900000 |
0336900000 Specification Sheet
JUMPER FOR SAK 4 4POS - 0336900000 (0336900000-ND)
Related parts :JUMPER FOR SAK 4 4POS - 0336900000
Order 'jumper for sak 4 4pos - 0336900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336900000-ND.
JUMPER FOR SAKS 4 4POS - 0328200000
Order 'jumper for saks 4 4pos - 0328200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0328200000-ND.
JUMPER QL 4 FOR SAK 4 4POS - 0130800000
Order 'jumper ql 4 for sak 4 4pos - 0130800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0130800000-ND.
JUMPER FOR SAK 10 4POS - 0470500000
Order 'jumper for sak 10 4pos - 0470500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0470500000-ND.
JUMPER FOR SAK 2.5 4POS - 0337200000
Order 'jumper for sak 2.5 4pos - 0337200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0337200000-ND.
JUMPER FOR SAK 4 10POS - 0338200000
Order 'jumper for sak 4 10pos - 0338200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0338200000-ND.
JUMPER FOR SAKS 4 10POS - 0339000000
Order 'jumper for saks 4 10pos - 0339000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0339000000-ND.
JUMPER FOR SAK 6 4POS - 0456900000
Order 'jumper for sak 6 4pos - 0456900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0456900000-ND.
JUMPER FOR SAK 10 4POS - 0457300000
Order 'jumper for sak 10 4pos - 0457300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0457300000-ND.
JUMPER FOR SAK 16 4POS - 0457700000
Order 'jumper for sak 16 4pos - 0457700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0457700000-ND.
JUMPER FOR SAK 16 4POS - 0470900000
Order 'jumper for sak 16 4pos - 0470900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0470900000-ND.
JUMPER FOR SAKS 4 2POS - 0328000000
Order 'jumper for saks 4 2pos - 0328000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0328000000-ND.
JUMPER FOR SAKS 4 3POS - 0328100000
Order 'jumper for saks 4 3pos - 0328100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0328100000-ND.
JUMPER FOR SAK 4 2POS - 0336700000
Order 'jumper for sak 4 2pos - 0336700000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336700000-ND.
JUMPER FOR SAK 4 3POS - 0336800000
Order 'jumper for sak 4 3pos - 0336800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336800000-ND.
Send this link via E-Mail
Help With This Screen
