JUMPER FOR DK 4/AKZ 4 2POS - 0336400000
| Digi-Key Part Number | 0336400000-ND |
50 |
1.33200 |
Extended Price
66.60 |
| Manufacturer Part Number | 0336400000 | |||
| Description | JUMPER FOR DK 4/AKZ 4 2POS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0336400000 |
| Vendor | Weidmuller |
| Category | Connectors |
| For Use With/Related Products | SAK Series |
| Number of Positions | 2 |
| Style | Screw In |
| Type | Terminal Block, Cross Connection |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0336400000 0336400000 |
0336400000 Specification Sheet
JUMPER FOR DK 4/AKZ 4 2POS - 0336400000 (0336400000-ND)
Related parts :JUMPER FOR DK 4/AKZ 4 2POS - 0336400000
Order 'jumper for dk 4/akz 4 2pos - 0336400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336400000-ND.
JUMPER FOR DK 4/AKZ 4 4POS - 0336600000
Order 'jumper for dk 4/akz 4 4pos - 0336600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336600000-ND.
JUMPER FOR DK 4/AKZ 4 10POS - 0339200000
Order 'jumper for dk 4/akz 4 10pos - 0339200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0339200000-ND.
JUMPER FOR DK 4/AKZ 4 3POS - 0297300000
Order 'jumper for dk 4/akz 4 3pos - 0297300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0297300000-ND.
JUMPER FOR DK 4/AKZ 4 3POS - 0336500000
Order 'jumper for dk 4/akz 4 3pos - 0336500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0336500000-ND.
JUMPER FOR DK 4/AKZ 4 10POS - 0368600000
Order 'jumper for dk 4/akz 4 10pos - 0368600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0368600000-ND.
PARTITION SM DK 4/AKZ 4 PA BG - 0363360000
Order 'partition sm dk 4/akz 4 pa bg - 0363360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0363360000-ND.
SHIELD BAG 4X4" METAL-IN 100PK - 1900 4" X 4"
Order 'shield bag 4x4" metal-in 100pk - 1900 4" X 4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1900 4" X 4"-ND.
SHIELD BAG 4X4" METAL-IN 100PK - 1910 4" X 4"
Order 'shield bag 4x4" metal-in 100pk - 1910 4" X 4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1910 4" X 4"-ND.
SHIELD BAG 4X4" METAL-OUT 100PK - 2100R 4" X 4"
Order 'shield bag 4x4" metal-out 100pk - 2100R 4" X 4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2100R 4" X 4"-ND.
SHIELD BAG 4X4" METAL-OUT 100PK - 2110R 4" X 4"
Order 'shield bag 4x4" metal-out 100pk - 2110R 4" X 4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2110R 4" X 4"-ND.
HEX STANDOFF #4-40THREAD 1/4" - HTS4-4-48
Order 'hex standoff #4-40thread 1/4" - HTS4-4-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HTS4-4-48-ND.
STANDOFF M-F #4-40THREAD 1/4" - MFTS4-4-48
Order 'standoff m-f #4-40thread 1/4" - MFTS4-4-48' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MFTS4-4-48-ND.
JUMPER FOR DK 4/AKZ 4 4POS - 0297400000
Order 'jumper for dk 4/akz 4 4pos - 0297400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0297400000-ND.
JUMPER FOR DK 4/AKZ 4 2POS - 0297200000
Order 'jumper for dk 4/akz 4 2pos - 0297200000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0297200000-ND.
Send this link via E-Mail
Help With This Screen
