Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0334900000
BASE MOUNTING M6/M4 TS32 GRAY - 0334900000 - Connectors
| Digi-Key Part Number | 0334900000-ND |
20 |
2.05200 |
Extended Price
41.04 |
| Manufacturer Part Number | 0334900000 | |||
| Description | BASE MOUNTING M6/M4 TS32 GRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0334900000 |
| Vendor | Weidmuller |
| Category | Connectors |
| Type | Mounting Base, Rail Type |
| For Use With/Related Products | Din Rail Terminal Blocks |
| Number of Positions | - |
| Color | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0334900000 0334900000 |
0334900000 Specification Sheet
BASE MOUNTING M6/M4 TS32 GRAY - 0334900000 (0334900000-ND) - Connectors
Related parts Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0334900000Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0334900000
Order 'base mounting m6/m4 ts32 gray - 0334900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0334900000-ND.
Panavise Vises, Vise Accessory Tool Base Mount, Weighted 308
Order 'base mount - 308' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 308PV-ND.
Panavise Vises, Vise Accessory Tool Tray, Base Mount 312
Order 'tri-base mount for 300 & 305 - 312' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 312PV-ND.
Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0503500000
Order 'base mounting m3/m5 ts32 cream - 0503500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0503500000-ND.
Panavise Vises, Vise Accessory Tool Base Mount, Clamp On 311
Order 'bench clamp mntg base - 311' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 311PV-ND.
Panavise Vises, Vise Accessory Tool Base Mount, Magnetic 335
Order 'magnetic base for 300, 305, 201 - 335' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 335PV-ND.
Panavise Vises, Vise Accessory Tool Base Mount, Vacuum 380
Order 'vacuum base - 380' online from Digi-Key. Manufactured by Panavise. Digi-Key part number 380PV-ND.
RF Solutions Rf Accessory SCRTM4RA
Order 'pcb mount for m4 antenna - SCRTM4RA' online from Digi-Key. Manufactured by RF Solutions. Digi-Key part number SCRTM4RA-ND.
Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0636900000
Order 'base mounting ts35 fm 6 - 0636900000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0636900000-ND.
Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 1724580000
Order 'base mounting ts35 fm 4.2 - 1724580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1724580000-ND.
Weidmuller Miscellaneous Undefined Category 1593470000
Order 'base mounting m4/m6 ts32 cream - 1593470000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1593470000-ND.
Terminal Block - Barrier Block Connector Cooper/Bussmann Panel Mount Barrier Between Circuits, Flange KT3-WH
Order 'term block 40a 600v base mount - KT3-WH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number KT3-WH-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 200V Littelfuse Inc V130PA20A
Order 'varistor base mount 130v 70j pa - V130PA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130PA20A-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 200V Littelfuse Inc V130PA20C
Order 'varistor base mount 130v 70j pa - V130PA20C' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130PA20C-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 240V Littelfuse Inc V150PA20A
Order 'varistor base mount 150v 80j pa - V150PA20A' online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V150PA20A-ND.
Options for Terminal Block - Accessory Connector Weidmuller Mounting Base, Rail Type 0334900000
Send this link via E-Mail
Help With This Screen
