TAG MARKER SG 10 MKD 9 10/STRIP - 0332500009 - Connectors
Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0332500009
| Digi-Key Part Number | 0332500009-ND |
100 |
1.08000 |
Extended Price
108.00 |
| Manufacturer Part Number | 0332500009 | |||
| Description | TAG MARKER SG 10 MKD 9 10/STRIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0332500009 |
| Vendor | Weidmuller |
| Category | Connectors |
| Color | White |
| For Use With/Related Products | TOP 4GS Series |
| Legend | Numbers, 9 |
| Pitch | 0.098" (2.50mm) |
| Quantity | 10 on Strip |
| Type | Label, Snap In |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0332500009 0332500009 |
0332500009 Specification Sheet
TAG MARKER SG 10 MKD 9 10/STRIP - 0332500009 (0332500009-ND) - Connectors
Related parts Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0332500009TAG MARKER SG 10 MKD 9 10/STRIP - 0332500009
Order 'tag marker sg 10 mkd 9 10/strip - 0332500009' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500009-ND.
TAG MARKER SF 10 0-9 10/STRIP - 0332400000
Order 'tag marker sf 10 0-9 10/strip - 0332400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332400000-ND.
TAG MARKER SG 10 MKD 1 10/STRIP - 0332500001
Order 'tag marker sg 10 mkd 1 10/strip - 0332500001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500001-ND.
TAG MARKER SG 10 MKD 2 10/STRIP - 0332500002
Order 'tag marker sg 10 mkd 2 10/strip - 0332500002' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500002-ND.
TAG MARKER SG 10 MKD 3 10/STRIP - 0332500003
Order 'tag marker sg 10 mkd 3 10/strip - 0332500003' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500003-ND.
TAG MARKER SG 10 MKD 4 10/STRIP - 0332500004
Order 'tag marker sg 10 mkd 4 10/strip - 0332500004' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500004-ND.
TAG MARKER SG 10 MKD 5 10/STRIP - 0332500005
Order 'tag marker sg 10 mkd 5 10/strip - 0332500005' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500005-ND.
TAG MARKER SG 10 MKD 6 10/STRIP - 0332500006
Order 'tag marker sg 10 mkd 6 10/strip - 0332500006' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500006-ND.
TAG MARKER SG 10 MKD 7 10/STRIP - 0332500007
Order 'tag marker sg 10 mkd 7 10/strip - 0332500007' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500007-ND.
TAG MARKER SG 10 MKD 8 10/STRIP - 0332500008
Order 'tag marker sg 10 mkd 8 10/strip - 0332500008' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332500008-ND.
TAG MARKER SG 10 MKD 0 10/STRIP - 0332501000
Order 'tag marker sg 10 mkd 0 10/strip - 0332501000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332501000-ND.
TAG MARKER SG 10 MKD + 10/STRIP - 0332501198
Order 'tag marker sg 10 mkd + 10/strip - 0332501198' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332501198-ND.
TAG MARKER SG 10 MKD - 10/STRIP - 0332501199
Order 'tag marker sg 10 mkd - 10/strip - 0332501199' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332501199-ND.
TAG MARKER SG 10 MKD / 10/STRIP - 0332501201
Order 'tag marker sg 10 mkd / 10/strip - 0332501201' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332501201-ND.
TAG MARKER SG 10 MKD GND 10/STRP - 0332501202
Order 'tag marker sg 10 mkd gnd 10/strp - 0332501202' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0332501202-ND.
Options for Terminal Block - Accessory - Marker Strip Connector Weidmuller Label, Snap In 0332500009
Send this link via E-Mail
Help With This Screen
