CABLE XTRA-GRD1 18AWG 4COND1000' - 5064C SL001 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 5064CSL001-ND |
1 |
3731.85000 |
Extended Price
3731.85 |
| Manufacturer Part Number | 5064C SL001 | |||
| Description | CABLE XTRA-GRD1 18AWG 4COND1000' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5064C SL001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 18 AWG (16/30) |
| Number of Conductors | 4 [Nom] |
| Overall Length | 1000 ft [Typ] |
| Shielding Type | Unshielded |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.430 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 6.580 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5064C SL001 5064C SL001 5064CSL001 ND 5064CSL001ND 5064CSL001 |
5064C SL001 Specification Sheet
CABLE XTRA-GRD1 18AWG 4COND1000' - 5064C SL001 (5064CSL001-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE XTRA-GRD1 18AWG 4COND1000' - 5064C SL001
Order 'cable xtra-grd1 18awg 4cond1000' - 5064C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5064CSL001-ND.
CABLE XTRA-GRD1 18AWG 4COND1000' - 5164C SL001
Order 'cable xtra-grd1 18awg 4cond1000' - 5164C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5164CSL001-ND.
CABLE XTRA-GRD1 22AWG 4COND1000' - 5004C SL001
Order 'cable xtra-grd1 22awg 4cond1000' - 5004C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5004CSL001-ND.
CABLE XTRA-GRD1 20AWG 4COND1000' - 5054C SL001
Order 'cable xtra-grd1 20awg 4cond1000' - 5054C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5054CSL001-ND.
CABLE XTRA-GRD1 18AWG 2COND1000' - 5062C SL001
Order 'cable xtra-grd1 18awg 2cond1000' - 5062C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5062CSL001-ND.
CABLE XTRA-GRD1 18AWG 3COND1000' - 5063C SL001
Order 'cable xtra-grd1 18awg 3cond1000' - 5063C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5063CSL001-ND.
CABLE XTRA-GRD1 18AWG 6COND1000' - 5066C SL001
Order 'cable xtra-grd1 18awg 6cond1000' - 5066C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5066CSL001-ND.
CABLE XTRA-GRD1 18AWG 8COND1000' - 5068C SL001
Order 'cable xtra-grd1 18awg 8cond1000' - 5068C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5068CSL001-ND.
CABLE XTRA-GRD1 16AWG 4COND1000' - 5074C SL001
Order 'cable xtra-grd1 16awg 4cond1000' - 5074C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5074CSL001-ND.
CABLE XTRA-GRD1 22AWG 4COND1000' - 5104C SL001
Order 'cable xtra-grd1 22awg 4cond1000' - 5104C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5104CSL001-ND.
CABLE XTRA-GRD1 20AWG 4COND1000' - 5154C SL001
Order 'cable xtra-grd1 20awg 4cond1000' - 5154C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5154CSL001-ND.
CABLE XTRA-GRD1 18AWG 2COND1000' - 5162C SL001
Order 'cable xtra-grd1 18awg 2cond1000' - 5162C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5162CSL001-ND.
CABLE XTRA-GRD1 18AWG 3COND1000' - 5163C SL001
Order 'cable xtra-grd1 18awg 3cond1000' - 5163C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5163CSL001-ND.
CABLE XTRA-GRD1 18AWG 6COND1000' - 5166C SL001
Order 'cable xtra-grd1 18awg 6cond1000' - 5166C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5166CSL001-ND.
CABLE XTRA-GRD1 18AWG 8COND1000' - 5168C SL001
Order 'cable xtra-grd1 18awg 8cond1000' - 5168C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5168CSL001-ND.
Send this link via E-Mail
Help With This Screen