CABLE XTRA-GRD1 20AWG 6COND1000' - 5056C SL001 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 5056CSL001-ND |
1 |
3681.34000 |
Extended Price
3681.34 |
| Manufacturer Part Number | 5056C SL001 | |||
| Description | CABLE XTRA-GRD1 20AWG 6COND1000' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5056C SL001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 20 AWG (7/28) |
| Number of Conductors | 6 [Nom] |
| Overall Length | 1000 ft [Typ] |
| Shielding Type | Unshielded |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.430 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 7.110 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5056C SL001 5056C SL001 5056CSL001 ND 5056CSL001ND 5056CSL001 |
5056C SL001 Specification Sheet
CABLE XTRA-GRD1 20AWG 6COND1000' - 5056C SL001 (5056CSL001-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE XTRA-GRD1 20AWG 6COND1000' - 5056C SL001
Order 'cable xtra-grd1 20awg 6cond1000' - 5056C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5056CSL001-ND.
CABLE XTRA-GRD1 20AWG 6COND1000' - 5156C SL001
Order 'cable xtra-grd1 20awg 6cond1000' - 5156C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5156CSL001-ND.
CABLE XTRA-GRD1 22AWG 6COND1000' - 5006C SL001
Order 'cable xtra-grd1 22awg 6cond1000' - 5006C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5006CSL001-ND.
CABLE XTRA-GRD1 20AWG 2COND1000' - 5052C SL001
Order 'cable xtra-grd1 20awg 2cond1000' - 5052C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5052CSL001-ND.
CABLE XTRA-GRD1 20AWG 3COND1000' - 5053C SL001
Order 'cable xtra-grd1 20awg 3cond1000' - 5053C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5053CSL001-ND.
CABLE XTRA-GRD1 20AWG 4COND1000' - 5054C SL001
Order 'cable xtra-grd1 20awg 4cond1000' - 5054C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5054CSL001-ND.
CABLE XTRA-GRD1 20AWG 8COND1000' - 5058C SL001
Order 'cable xtra-grd1 20awg 8cond1000' - 5058C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5058CSL001-ND.
CABLE XTRA-GRD1 18AWG 6COND1000' - 5066C SL001
Order 'cable xtra-grd1 18awg 6cond1000' - 5066C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5066CSL001-ND.
CABLE XTRA-GRD1 16AWG 6COND1000' - 5076C SL001
Order 'cable xtra-grd1 16awg 6cond1000' - 5076C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5076CSL001-ND.
CABLE XTRA-GRD1 22AWG 6COND1000' - 5106C SL001
Order 'cable xtra-grd1 22awg 6cond1000' - 5106C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5106CSL001-ND.
CABLE XTRA-GRD1 20AWG 2COND1000' - 5152C SL001
Order 'cable xtra-grd1 20awg 2cond1000' - 5152C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5152CSL001-ND.
CABLE XTRA-GRD1 20AWG 3COND1000' - 5153C SL001
Order 'cable xtra-grd1 20awg 3cond1000' - 5153C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5153CSL001-ND.
CABLE XTRA-GRD1 20AWG 4COND1000' - 5154C SL001
Order 'cable xtra-grd1 20awg 4cond1000' - 5154C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5154CSL001-ND.
CABLE XTRA-GRD1 20AWG 8COND1000' - 5158C SL001
Order 'cable xtra-grd1 20awg 8cond1000' - 5158C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5158CSL001-ND.
CABLE XTRA-GRD1 18AWG 6COND1000' - 5166C SL001
Order 'cable xtra-grd1 18awg 6cond1000' - 5166C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5166CSL001-ND.
Send this link via E-Mail
Help With This Screen