CBLE XTRA-GRD1 22AWG 10COND1000' - 5010C SL001
| Digi-Key Part Number | 5010CSL001-ND |
1 |
4291.88000 |
Extended Price
4291.88 |
| Manufacturer Part Number | 5010C SL001 | |||
| Description | CBLE XTRA-GRD1 22AWG 10COND1000' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5010C SL001 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 22 AWG (7/30) |
| Number of Conductors | 10 [Nom] |
| Overall Length | 1000 ft [Typ] |
| Shielding Type | Unshielded |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Packaging | Bulk |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.250 mm [Nom] |
| Jacket Thickness | 0.810 mm [Nom] |
| Outside Diameter | 6.810 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Flammability Rating | CSA FT4 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5010C SL001 5010C SL001 5010CSL001 ND 5010CSL001ND 5010CSL001 |
5010C SL001 Specification Sheet
CBLE XTRA-GRD1 22AWG 10COND1000' - 5010C SL001 (5010CSL001-ND)
Related parts :CBLE XTRA-GRD1 22AWG 10COND1000' - 5010C SL001
Order 'cble xtra-grd1 22awg 10cond1000' - 5010C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010CSL001-ND.
CBLE XTRA-GRD1 22AWG 10COND1000' - 5110C SL001
Order 'cble xtra-grd1 22awg 10cond1000' - 5110C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110CSL001-ND.
CBLE XTRA-GRD1 20AWG 10COND1000' - 5060C SL001
Order 'cble xtra-grd1 20awg 10cond1000' - 5060C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5060CSL001-ND.
CBLE XTRA-GRD1 18AWG 10COND1000' - 5070C SL001
Order 'cble xtra-grd1 18awg 10cond1000' - 5070C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5070CSL001-ND.
CBLE XTRA-GRD1 16AWG 10COND1000' - 5080C SL001
Order 'cble xtra-grd1 16awg 10cond1000' - 5080C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5080CSL001-ND.
CBLE XTRA-GRD1 20AWG 10COND1000' - 5160C SL001
Order 'cble xtra-grd1 20awg 10cond1000' - 5160C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5160CSL001-ND.
CBLE XTRA-GRD1 18AWG 10COND1000' - 5170C SL001
Order 'cble xtra-grd1 18awg 10cond1000' - 5170C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5170CSL001-ND.
CBLE XTRA-GRD1 16AWG 10COND1000' - 5180C SL001
Order 'cble xtra-grd1 16awg 10cond1000' - 5180C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5180CSL001-ND.
CBLE XTRA-GRD1 22AWG 15COND1000' - 5010/15C SL001
Order 'cble xtra-grd1 22awg 15cond1000' - 5010/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/15CSL001-ND.
CBLE XTRA-GRD1 22AWG 20COND1000' - 5010/20C SL001
Order 'cble xtra-grd1 22awg 20cond1000' - 5010/20C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/20CSL001-ND.
CBLE XTRA-GRD1 22AWG 25COND1000' - 5010/25C SL001
Order 'cble xtra-grd1 22awg 25cond1000' - 5010/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/25CSL001-ND.
CBLE XTRA-GRD1 22AWG 30COND1000' - 5010/30C SL001
Order 'cble xtra-grd1 22awg 30cond1000' - 5010/30C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/30CSL001-ND.
CBLE XTRA-GRD1 22AWG 40COND1000' - 5010/40C SL001
Order 'cble xtra-grd1 22awg 40cond1000' - 5010/40C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/40CSL001-ND.
CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001
Order 'cble xtra-grd1 22awg 50cond1000' - 5010/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 60COND1000' - 5010/60C SL001
Order 'cble xtra-grd1 22awg 60cond1000' - 5010/60C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/60CSL001-ND.
Send this link via E-Mail
Help With This Screen