Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001 - Cable, Cable Assembly, Wire

Digi-Key Part Number 5010/50CSL001-ND
Price Break
1
Unit Price
24658.54000
Extended Price
24658.54
Manufacturer Part Number5010/50C SL001
DescriptionCBLE XTRA-GRD1 22AWG 50COND1000'
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5010/50C SL001
VendorAlpha Wire Co.
CategoryCable, Cable Assembly, Wire
Cable TypeMulit-Conductor, Stranded
Individual Wire Size22 AWG (7/30)
Number of Conductors50 [Nom]
Overall Length1000 ft [Typ]
Shielding TypeUnshielded
Wire Insulation MaterialPVC
Jacket MaterialPVC
Cable ColorGray
Feature(s)Drain Wire
Feature(s)Rip Cord
PackagingBulk
Wire MaterialCopper
Wire Insulation Thickness0.250 mm [Nom]
Jacket Thickness0.810 mm [Nom]
Outside Diameter12.140 mm [Typ]
Voltage300.000 V [Max]
Operating Temperature-20 °C [Min]
Operating Temperature80 °C [Max]
Flammability RatingCSA FT4
Flammability RatingUL VW-1
StandardCSA
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5010 50C SL001
501050C SL001
5010 50CSL001 ND
501050CSL001ND
5010/50CSL001

5010/50C SL001 Specification Sheet

Image of CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001

CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001 (5010/50CSL001-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
CBLE XTRA-GRD1 22AWG 50COND1000' - 5010/50C SL001
 Order 'cble xtra-grd1 22awg 50cond1000' - 5010/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 50COND1000' - 5110/50C SL001
 Order 'cble xtra-grd1 22awg 50cond1000' - 5110/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 15COND1000' - 5010/15C SL001
 Order 'cble xtra-grd1 22awg 15cond1000' - 5010/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/15CSL001-ND.
CBLE XTRA-GRD1 22AWG 20COND1000' - 5010/20C SL001
 Order 'cble xtra-grd1 22awg 20cond1000' - 5010/20C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/20CSL001-ND.
CBLE XTRA-GRD1 22AWG 25COND1000' - 5010/25C SL001
 Order 'cble xtra-grd1 22awg 25cond1000' - 5010/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/25CSL001-ND.
CBLE XTRA-GRD1 22AWG 30COND1000' - 5010/30C SL001
 Order 'cble xtra-grd1 22awg 30cond1000' - 5010/30C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/30CSL001-ND.
CBLE XTRA-GRD1 22AWG 40COND1000' - 5010/40C SL001
 Order 'cble xtra-grd1 22awg 40cond1000' - 5010/40C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/40CSL001-ND.
CBLE XTRA-GRD1 22AWG 60COND1000' - 5010/60C SL001
 Order 'cble xtra-grd1 22awg 60cond1000' - 5010/60C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5010/60CSL001-ND.
CBLE XTRA-GRD1 20AWG 50COND1000' - 5060/50C SL001
 Order 'cble xtra-grd1 20awg 50cond1000' - 5060/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5060/50CSL001-ND.
CBLE XTRA-GRD1 18AWG 50COND1000' - 5070/50C SL001
 Order 'cble xtra-grd1 18awg 50cond1000' - 5070/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5070/50CSL001-ND.
CBLE XTRA-GRD1 16AWG 50COND1000' - 5080/50C SL001
 Order 'cble xtra-grd1 16awg 50cond1000' - 5080/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5080/50CSL001-ND.
CBLE XTRA-GRD1 20AWG 50COND1000' - 5160/50C SL001
 Order 'cble xtra-grd1 20awg 50cond1000' - 5160/50C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5160/50CSL001-ND.
CBLE XTRA-GRD1 22AWG 15COND1000' - 5110/15C SL001
 Order 'cble xtra-grd1 22awg 15cond1000' - 5110/15C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/15CSL001-ND.
CBLE XTRA-GRD1 22AWG 20COND1000' - 5110/20C SL001
 Order 'cble xtra-grd1 22awg 20cond1000' - 5110/20C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/20CSL001-ND.
CBLE XTRA-GRD1 22AWG 25COND1000' - 5110/25C SL001
 Order 'cble xtra-grd1 22awg 25cond1000' - 5110/25C SL001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5110/25CSL001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CBLE XTRA-GRD1 22AWG 40COND1000' - 5110/40C SL001 Next: CBLE XTRA-GRD1 22AWG 50COND1000' - 5110/50C SL001