CABLE 80 COND RND SHIELDED 28AWG - 3644B/80 200 - Cables, Wires
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 200' (61.0m) 3M Multi-Pair 3644B/80 200
| Digi-Key Part Number | 3644B/80 200-ND |
5 |
1020.60000 |
Extended Price
5103.00 |
| Manufacturer Part Number | 3644B/80 200 | |||
| Description | CABLE 80 COND RND SHIELDED 28AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3644B/80 200 |
| Vendor | 3M |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Beige |
| Conductor Insulation | Polyolefin (PO) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | * |
| Jacket (Insulation) Diameter | * |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | * |
| Length | 200' (61.0m) |
| Number of Conductors | 80 |
| Operating Temperature | - |
| Shield Coverage | 100%, 90% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | * |
| Voltage | 150V |
| Wire Gauge | 28 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3644B 80 200 3644B80 200 |
3644B/80 200 Specification Sheet
CABLE 80 COND RND SHIELDED 28AWG - 3644B/80 200 (3644B/80 200-ND) - Cables, Wires
Related parts Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 200' (61.0m) 3M Multi-Pair 3644B/80 200CABLE 80 COND RND SHIELDED 28AWG - 3644B/80 200
Order 'cable 80 cond rnd shielded 28awg - 3644B/80 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/80 200-ND.
CABLE 100COND RND SHIELDED 28AWG - 3644B/100 200
Order 'cable 100cond rnd shielded 28awg - 3644B/100 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/100 200-ND.
CABLE 14 COND RND SHIELDED 28AWG - 3644B/14 300
Order 'cable 14 cond rnd shielded 28awg - 3644B/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/14 300-ND.
CABLE 16 COND RND SHIELDED 28AWG - 3644B/16 300
Order 'cable 16 cond rnd shielded 28awg - 3644B/16 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/16 300-ND.
CABLE 20 COND RND SHIELDED 28AWG - 3644B/20 300
Order 'cable 20 cond rnd shielded 28awg - 3644B/20 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/20 300-ND.
CABLE 26 COND RND SHIELDED 28AWG - 3644B/26 300
Order 'cable 26 cond rnd shielded 28awg - 3644B/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/26 300-ND.
CABLE 36 COND RND SHIELDED 28AWG - 3644B/36 300
Order 'cable 36 cond rnd shielded 28awg - 3644B/36 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/36 300-ND.
CABLE 40 COND RND SHIELDED 28AWG - 3644B/40 300
Order 'cable 40 cond rnd shielded 28awg - 3644B/40 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/40 300-ND.
CABLE 50 COND RND SHIELDED 28AWG - 3644B/50 300
Order 'cable 50 cond rnd shielded 28awg - 3644B/50 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/50 300-ND.
CABLE 68 COND RND SHIELDED 28AWG - 3644B/68 300
Order 'cable 68 cond rnd shielded 28awg - 3644B/68 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3644B/68 300-ND.
CABLE 14 COND RND-JKT FLAT .050" - 3759/14 200SF
Order 'cable 14 cond rnd-jkt flat .050" - 3759/14 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/14 200SF-ND.
CABLE 26 COND RND-JKT FLAT .050" - 3759/26 200SF
Order 'cable 26 cond rnd-jkt flat .050" - 3759/26 200SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3759/26 200SF-ND.
CABLE 80 COND SHIELDED TWSTED-PR - 3600B/80 200
Order 'cable 80 cond shielded twsted-pr - 3600B/80 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/80 200-ND.
CABLE 80 COND SHIELDED TWISTD-PR - 3600G/80 200
Order 'cable 80 cond shielded twistd-pr - 3600G/80 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/80 200-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 200
Order 'cable 100 cond shield twisted-pr - 3600B/100 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 200-ND.
Options for Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 200' (61.0m) 3M Multi-Pair 3644B/80 200
Send this link via E-Mail
Help With This Screen
