CABLE 80 COND SHIELDED TWISTD-PR - 3600G/80 1000
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) 3M Multi-Pair 3600G/80 1000
| Digi-Key Part Number | 3600G/80 1000-ND |
1 |
3591.00000 |
Extended Price
3591.00 |
| Manufacturer Part Number | 3600G/80 1000 | |||
| Description | CABLE 80 COND SHIELDED TWISTD-PR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3600G/80 1000 |
| Vendor | 3M |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | * |
| Jacket (Insulation) Diameter | * |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | * |
| Length | 1000' (304.8m) |
| Number of Conductors | 80 |
| Operating Temperature | - |
| Shield Coverage | 100%, 90% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | * |
| Voltage | 150V |
| Wire Gauge | 28 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3600G 80 1000 3600G80 1000 |
3600G/80 1000 Specification Sheet
CABLE 80 COND SHIELDED TWISTD-PR - 3600G/80 1000 (3600G/80 1000-ND)
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) 3M Multi-Pair 3600G/80 1000CABLE 80 COND SHIELDED TWISTD-PR - 3600G/80 200
Order 'cable 80 cond shielded twistd-pr - 3600G/80 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/80 200-ND.
CABLE 20 COND SHIELDED TWISTD-PR - 3600B/20 1000
Order 'cable 20 cond shielded twistd-pr - 3600B/20 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/20 1000-ND.
CABLE 80 COND SHIELDED TWISTD-PR - 3600G/80 1000
Order 'cable 80 cond shielded twistd-pr - 3600G/80 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/80 1000-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000
Order 'cable 10 cond shielded twistd-pr - 3560/10 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000-ND.
CABLE 100 COND SHIELD TWISTED-PR - 3600B/100 1000
Order 'cable 100 cond shield twisted-pr - 3600B/100 1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600B/100 1000-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300
Order 'cable 14 cond shielded twistd-pr - 3600G/14 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300-ND.
CABLE 14 COND SHIELDED TWISTD-PR - 3600G/14 300SF
Order 'cable 14 cond shielded twistd-pr - 3600G/14 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 300SF-ND.
CABLE 50 COND SHIELDED TWISTD-PR - 3600G/50 300SF
Order 'cable 50 cond shielded twistd-pr - 3600G/50 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/50 300SF-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 1000SF
Order 'cable 10 cond shielded twistd-pr - 3560/10 1000SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 1000SF-ND.
CABLE 10 COND SHIELDED TWISTD-PR - 3560/10 315SF
Order 'cable 10 cond shielded twistd-pr - 3560/10 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/10 315SF-ND.
CABLE 16 COND SHIELDED TWISTD-PR - 3560/16 300SF
Order 'cable 16 cond shielded twistd-pr - 3560/16 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/16 300SF-ND.
CABLE 26 COND SHIELDED TWISTD-PR - 3560/26 300SF
Order 'cable 26 cond shielded twistd-pr - 3560/26 300SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/26 300SF-ND.
CABLE 64 COND SHIELDED TWISTD-PR - 3560/64 315SF
Order 'cable 64 cond shielded twistd-pr - 3560/64 315SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3560/64 315SF-ND.
CABLE 100 COND SHIELD TWSTED-PR - 3600G/100 200
Order 'cable 100 cond shield twsted-pr - 3600G/100 200' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/100 200-ND.
CABLE 14 COND SHIELDED TWSTED-PR - 3600G/14 100
Order 'cable 14 cond shielded twsted-pr - 3600G/14 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3600G/14 100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 1000' (304.8m) 3M Multi-Pair 3600G/80 1000
Send this link via E-Mail
Help With This Screen
