TERMINAL BLOCK 5MM 7POS PCB - ED4101/7-KD - Connectors
| Digi-Key Part Number | ED2320-ND |
1 10 100 500 1000 5000 |
3.13000 2.81500 2.50200 2.18926 1.87650 1.68885 |
Extended Price
3.13 28.15 250.20 1094.63 1876.50 8444.25 |
| Manufacturer Part Number | ED4101/7-KD | |||
| Description | TERMINAL BLOCK 5MM 7POS PCB | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ED4101/7-KD |
| Vendor | On Shore Technology Inc |
| Category | Connectors |
| Color | Gray, Slate |
| Current | 10A |
| Features | Side Stacking (Interlocking) |
| Mating Orientation | Horizontal with Board |
| Mounting Type | Through Hole |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge | 14-20 AWG |
| Number of Levels | 1 |
| Positions Per Level | 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ED4101 7 KD ED41017KD ED2320 ND ED2320ND ED2320 |
ED4101/7-KD Specification Sheet
TERMINAL BLOCK 5MM 7POS PCB - ED4101/7-KD (ED2320-ND) - Connectors
Related parts Connectors :TERMINAL BLOCK 5MM 7POS PCB - ED4101/7-KD
Order 'terminal block 5mm 7pos pcb - ED4101/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2320-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3001/7-KD
Order 'terminal block 5mm 7pos pcb - ED3001/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2265-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3000/7
Order 'terminal block 5mm 7pos pcb - ED3000/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2242-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3001/7-FD
Order 'terminal block 5mm 7pos pcb - ED3001/7-FD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2253-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3100/7
Order 'terminal block 5mm 7pos pcb - ED3100/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2287-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED3101/7-WD
Order 'terminal block 5mm 7pos pcb - ED3101/7-WD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2298-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED4100/7
Order 'terminal block 5mm 7pos pcb - ED4100/7' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2309-ND.
TERMINAL BLOCK 5.08MM 7POS PCB - EDZ4301/7-KD
Order 'terminal block 5.08mm 7pos pcb - EDZ4301/7-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2331-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED590/7-DS
Order 'terminal block 5mm 7pos pcb - ED590/7-DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED590/7-DS-ND.
TERMINAL BLOCK 5MM 7POS PCB - ED500/7DS
Order 'terminal block 5mm 7pos pcb - ED500/7DS' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2224-ND.
TERMINAL BLOCK 5MM 2POS PCB - ED4101/2-KD
Order 'terminal block 5mm 2pos pcb - ED4101/2-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2315-ND.
TERMINAL BLOCK 5MM 3POS PCB - ED4101/3-KD
Order 'terminal block 5mm 3pos pcb - ED4101/3-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2316-ND.
TERMINAL BLOCK 5MM 4POS PCB - ED4101/4-KD
Order 'terminal block 5mm 4pos pcb - ED4101/4-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2317-ND.
TERMINAL BLOCK 5MM 5POS PCB - ED4101/5-KD
Order 'terminal block 5mm 5pos pcb - ED4101/5-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2318-ND.
TERMINAL BLOCK 5MM 6POS PCB - ED4101/6-KD
Order 'terminal block 5mm 6pos pcb - ED4101/6-KD' online from Digi-Key. Manufactured by On Shore Technology Inc. Digi-Key part number ED2319-ND.
Send this link via E-Mail
Help With This Screen
